100 F Supercapacitors / Ultracapacitors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9.453In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 1.070In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial 3.000In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCC Bulk
Vishay / BC Components MAL223091986E3
Vishay / BC Components Supercapacitors / Ultracapacitors 100F 3V 22x46mm 65 C 1500h 959In Stock
Min.: 1
Mult.: 1

100 F 3 VDC 22 mm (0.866 in) 46 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN 656In Stock
864Expected 8/25/2026
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In 236In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 1500 Hour, 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm 32In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 25 mm (0.984 in) 50 mm 1000 Hour 30 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 60 C 52 mm HVZ Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 483In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 804In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 767In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 60In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 18X60mm Ra dial 17In Stock
3.000Expected 10/13/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin 240In Stock
1.600Expected 8/25/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 2.7V 33In Stock
1.060On Order
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 50000 Cycle 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in 1.106In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 511In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 100F 728In Stock
2.040On Order
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL 10In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 60.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton TVA Supercapacitor, 3V, 100F, 11 mohm, AECQ 1In Stock
180On Order
Min.: 1
Mult.: 1

100 F 3 VDC Radial 7.5 mm (0.295 in) 18.5 mm (0.728 in) 60.5 mm 1000 Hour 11 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TVA AEC-Q200 Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 100F 3.0V 22*45 4In Stock
200Expected 9/16/2026
Min.: 1
Mult.: 1

100 F 3 VDC Radial 22 mm (0.866 in) 1500 Hour, 500000 Cycle 8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 45 mm DSF Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V
840Expected 7/24/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-SISC Supercapacitors (EDLC)
648Expected 12/11/2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30%
160Expected 10/8/2026
Min.: 1
Mult.: 1

100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Pin 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1.060
Mult.: 106

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 60 mm 500000 Cycles 13 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk