1.5 uF 500 VAC Film Capacitors

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors FILM CAP MKP SNUBBER 1.5 F 5 1250Vdc 10In Stock
192Expected 4/12/2027
16,36 €
12,40 €
10,87 €
9,61 €
Min.: 1
Mult.: 1
1.5 uF 1.25 kVDC Screw Polypropylene (PP) 10.2 mm (0.402 in) 45 mm (1.772 in) 30 mm (1.181 in) Snubber Film Capacitors 500 VAC 5 % 2 Pin 4 mOhms 42 mm (1.654 in) - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 1kV 10% 105In Stock
16,58 €
13,01 €
11,75 €
11,23 €
9,86 €
Min.: 1
Mult.: 1
1.5 uF 1 kVDC Axial Polypropylene (PP) 46 mm (1.811 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 1600V 1.5uF 10% tol 86In Stock
13,39 €
10,16 €
9,04 €
Min.: 1
Mult.: 1
1.5 uF 1.6 kVDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 941 Bulk
KEMET Film Capacitors 1.2 kVDC 1.5 uF 5%
22In Stock
31,11 €
25,57 €
23,15 €
23,14 €
Min.: 1
Mult.: 1
1.5 uF 1.2 kVDC Stud Threaded Polypropylene (PP) 22.3 mm (0.878 in) 80 mm (3.15 in) General Film Capacitors 500 VAC 5 % 2 Pin 2.5 mOhms Stud Threaded - 40 C + 85 C C44A Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 500Vac 10% Conduction Cooled
3Expected 1/18/2027
181,78 €
155,03 €
153,13 €
Min.: 1
Mult.: 1
1.5 uF Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 50 mm (1.969 in) RF and Power Film Capacitors 500 VAC 10 % 300 mOhms 34 mm (1.339 in) - 40 C + 85 C LC2 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 1200V 10%
50Expected 12/7/2026
21,44 €
16,12 €
15,47 €
14,69 €
14,05 €
Min.: 1
Mult.: 1
1.5 uF 1.2 kVDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
Knowles / Illinois Capacitor Film Capacitors 1600V 1.5uF 225Factory Stock Available
25,63 €
20,51 €
18,54 €
Min.: 1
Mult.: 1
1.5 uF 1.6 kVDC Axial Polypropylene (PP) 54 mm (2.126 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 4 mOhms Straight - 55 C + 105 C 940 Bulk
TDK Film Capacitors FILM CAP MKP BOX 1.5 F 5 1250Vdc LS 37.5mm Non-Stocked Lead-Time 11 Weeks
10,33 €
Min.: 800
Mult.: 800
1.5 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP 1,5 uF + / - 5% 1000Vdc Pitch 37,5 mm Non-Stocked
11,32 €
8,58 €
7,42 €
6,65 €
Min.: 1
Mult.: 1
1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32.5 mm (1.28 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors MKP18401.5uF+/-10%1000V= Non-Stocked
11,32 €
8,58 €
6,70 €
6,69 €
Min.: 1
Mult.: 1
1.5 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 32.5 mm (1.28 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C MKP1840
Vishay / Roederstein Film Capacitors MKP386M1.5uF+/-5%1000V= Non-Stocked
23,26 €
16,90 €
16,50 €
15,25 €
Min.: 1
Mult.: 1
1.5 uF 1 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 44 mm (1.732 in) 22 mm (0.866 in) Snubber Film Capacitors 500 VAC 5 % 8 mOhms 38 mm (1.496 in) MKP386M
KEMET Film Capacitors 1600V 1.5uF 5% LS=37.5mm Non-Stocked Lead-Time 41 Weeks
9,51 €
Min.: 308
Mult.: 77
1.5 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 500 VAC 5 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
KEMET Film Capacitors 1600V 1.5uF 10% LS=37.5mm Non-Stocked Lead-Time 41 Weeks
8,51 €
Min.: 308
Mult.: 77
1.5 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41 mm (1.614 in) 45 mm (1.772 in) AC and Pulse Film Capacitors 500 VAC 10 % 45 mm (1.772 in) - 55 C + 105 C F46 Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 500Vac 10% Conduction Cooled Non-Stocked Lead-Time 12 Weeks
350,76 €
Min.: 6
Mult.: 2
1.5 uF Insert Threaded Polypropylene (PP) 73 mm (2.874 in) 55 mm (2.165 in) RF and Power Film Capacitors 500 VAC 10 % 400 mOhms 30.2 mm (1.189 in) - 40 C + 85 C HC4 Bulk
Eaton Electronics Film Capacitors CAP Film 1.5uF 5% 500VAC RAD Non-Stocked Lead-Time 13 Weeks
5,99 €
5,98 €
5,56 €
Min.: 420
Mult.: 140
1.5 uF Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) High Reliability Capacitors 500 VAC 5 % 8.5 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C EFACA Bulk
Eaton Electronics Film Capacitors CAP Film 1.5uF 5% 500VAC RAD Non-Stocked Lead-Time 20 Weeks
6,27 €
6,26 €
6,25 €
Min.: 399
Mult.: 133
1.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 16 mm (0.63 in) High Reliability Capacitors 500 VAC 5 % 11.8 mOhms 30 mm (1.181 in) Straight - 55 C + 105 C EFACA Bulk
Knowles / Illinois Capacitor Film Capacitors 1200Vdc 1.5uF 580Vac Non-Stocked Lead-Time 19 Weeks
20,73 €
19,99 €
18,79 €
Min.: 50
Mult.: 1
1.5 uF 1.2 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 52.1 mm (2.051 in) 38.1 mm (1.5 in) Snubber Film Capacitors 500 VAC 10 % 4 mOhms 38.1 mm (1.5 in) - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 1kV Non-Stocked Lead-Time 19 Weeks
17,99 €
16,83 €
Min.: 50
Mult.: 1
1.5 uF 1 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 45.1 mm (1.776 in) 34.8 mm (1.37 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 3 mOhms 35.6 mm (1.402 in) Tab Terminal - 55 C + 85 C SCD Bulk
Knowles / Illinois Capacitor Film Capacitors 1.5uF 1600V Non-Stocked Lead-Time 19 Weeks
31,20 €
30,36 €
Min.: 50
Mult.: 1
1.5 uF 1.6 kVDC Lug Polypropylene (PP) 25 mm (0.984 in) 68.6 mm (2.701 in) 41.9 mm (1.65 in) Snubber Film Capacitors 500 VAC 10 % 5 mOhms 38.1 mm (1.5 in) - 55 C + 85 C SCD Bulk
Nichicon Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5 Non-Stocked Lead-Time 21 Weeks
1.5 uF 850 VDC Lug Polypropylene (PP) 42.5 mm (1.673 in) 33.5 mm (1.319 in) Snubber Film Capacitors 500 VAC 10 % 2 Pin 2.2 mOhms 35.5 mm (1.398 in) - 40 C + 85 C PMB Bulk