1 uF SMD Film Capacitors Film Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 629In Stock
Cut Tape
19,01 €
15,19 €
13,67 €
Reel
12,77 €
Min.: 1
Mult.: 1
: 600
1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
WIMA Film Capacitors 250V 1uF 10% MAX REFLOW 250C 4.460In Stock
Cut Tape
2,23 €
1,58 €
1,35 €
1,14 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 450
1 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 15.3 mm (0.602 in) 13.7 mm (0.539 in) SMD Film Capacitors 160 VAC 10 % 2 Pin 7 mm (0.276 in) 6054 - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 230C 309In Stock
Cut Tape
1,98 €
1,21 €
0,996 €
0,834 €
Reel
0,779 €
Min.: 1
Mult.: 1
: 775
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% 4030 639In Stock
Cut Tape
3,82 €
2,76 €
2,39 €
2,11 €
Reel
Min.: 1
Mult.: 1
: 775
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 1uF 20% MAX REFLOW 230C 1In Stock
Cut Tape
2,35 €
1,58 €
1,35 €
1,19 €
1,00 €
Reel
1,00 €
Min.: 1
Mult.: 1
: 750
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 63 Volts 10%
1.446Expected 1/6/2027
Cut Tape
3,36 €
2,49 €
2,15 €
1,90 €
1,66 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors SMD-PET 1.0 uF 100 VDC 7.2x6.1x5 SC2824
3.012On Order
Cut Tape
2,33 €
1,60 €
1,32 €
1,21 €
1,03 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 750
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
WIMA Film Capacitors 63V 1uF 10% MAX REFLOW 250C
679Expected 1/20/2027
Cut Tape
3,36 €
2,49 €
2,15 €
1,90 €
1,66 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 750
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Reel, Cut Tape, MouseReel
WIMA Film Capacitors 1uF 100 Volts 10%
500Expected 3/3/2027
Cut Tape
2,11 €
1,49 €
1,28 €
1,12 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 600
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 1.0uF 5% LS 16.5mm Non-Stocked Lead-Time 32 Weeks
Cut Tape
17,70 €
13,55 €
12,11 €
11,83 €
Reel
10,92 €
Min.: 1
Mult.: 1
: 500
1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 16.5 mm (0.65 in) 16.5 mm (0.65 in) SMD Film Capacitors 63 VAC 5 % 7 mm (0.276 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
WIMA Film Capacitors 100V 1uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
0,698 €
0,661 €
0,634 €
Min.: 1.550
Mult.: 775
: 775
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 63V 1uF 20% MAX REFLOW 230C Non-Stocked
Cut Tape
0,67 €
0,635 €
0,609 €
Min.: 1.550
Mult.: 775
: 775
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Reel
WIMA Film Capacitors 1uF 20% 63V 7.2x6.1x5 Non-Stocked
3,57 €
2,58 €
2,22 €
1,96 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
3,57 €
2,58 €
2,23 €
1,97 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
1,67 €
1,59 €
Min.: 4.000
Mult.: 2.000
1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 1uF 10% 63V 7.2x6.1x5 Non-Stocked
2,11 €
1,49 €
1,28 €
1,12 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1uF 20% 63V 10.2x7.6x5 Non-Stocked
0,61 €
0,574 €
Min.: 4.000
Mult.: 2.000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
2,20 €
1,55 €
1,33 €
1,16 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
2,15 €
1,52 €
1,30 €
1,14 €
Min.: 1
Mult.: 1
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
0,805 €
0,763 €
0,746 €
Min.: 4.000
Mult.: 2.000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors SMD-PET 1.0 uF 63 VDC 10.2x7.6x5 SC4030 Non-Stocked
0,679 €
0,645 €
Min.: 4.000
Mult.: 2.000
1 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 10% Non-Stocked
2,12 €
1,50 €
1,29 €
1,13 €
Min.: 1
Mult.: 1
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1.0 uF 100 VDC 20% Non-Stocked
0,891 €
0,881 €
0,873 €
Min.: 4.000
Mult.: 2.000
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 100 C SMD-PET Bulk
WIMA Film Capacitors 1uF 10% 100V 10.2x7.6x5 N/A
1,94 €
1,33 €
1,10 €
0,991 €
Min.: 1
Mult.: 1
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 7.6 mm (0.299 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 5 mm (0.197 in) 4030 (1076 metric) Reversed - 55 C + 100 C SMD-PET Blister Pack
WIMA Film Capacitors 1.0 uF 100 VDC 20% Non-Stocked
0,825 €
0,782 €
0,766 €
Min.: 2.000
Mult.: 1.000
1 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 10.2 mm (0.402 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 6 mm (0.236 in) 5040 (1210 metric) - 55 C + 100 C SMD-PET Bulk