0.075 uF General Film Capacitors Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 250V 0.075 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 21.027In Stock
Min.: 1
Mult.: 1
: 1.900

0.075 uF 250 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) General Film Capacitors 160 VAC 5 % 2 Pin Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
Panasonic Film Capacitors 400VDC 0.075uF 10% MPET L/S=5mm 43In Stock
1.000Expected 7/9/2026
Min.: 1
Mult.: 1
: 500

0.075 uF 400 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin Crimped - 40 C + 105 C ECQE(F) Reel, Cut Tape