0.047 uF 400 VDC Film Capacitors

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.047uF 400volt 10% 6.795In Stock
Min.: 1
Mult.: 1
: 1.100

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C B3262* - MKP High Pulse (stacked) Reel, Cut Tape
Vishay / Roederstein Film Capacitors .047UF 400V 10% 661In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Panasonic Film Capacitors .047uF 400V 3% MPP L/S=10mm 3.961In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 12.5 mm (0.492 in) 6.2 mm (0.244 in) RF Microwave Film Capacitors 3 % 2 Pin 9 mm (0.354 in) Straight - 40 C + 105 C ECWF(L) Bulk
KEMET Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 9.955In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 105 C R60 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volt 5% 3.813In Stock
4.000Expected 8/24/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12 mm (0.472 in) B3262* - MKP High Pulse (stacked) Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=10mm 44In Stock
3.000Expected 8/18/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4.5 mm (0.177 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 10.5 mm (0.413 in) 13 mm x 4.5 mm Straight - 55 C + 105 C PHE426 Bulk
Panasonic Film Capacitors 400VDC .047uF 10% MPET L/S=10mm 1.055In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 10 mm (0.394 in) 12 mm (0.472 in) 5 mm (0.197 in) General Film Capacitors 10 % 2 Pin 8.3 mm (0.327 in) Cut - 40 C + 105 C ECQE(F)
KEMET Film Capacitors 400volts 0.047uF 10% LS 5mm 1.128In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MMK Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=5mm 758In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 11 mm (0.433 in) 7.2 mm x 6 mm Straight - 55 C + 105 C PHE426 Bulk
TDK Film Capacitors 0.047uF 400volts 10% 2.757In Stock
Min.: 1
Mult.: 1
: 700

0.047 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4.462In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
TDK Film Capacitors 0.047uF 400volt 10% 5.590In Stock
Min.: 1
Mult.: 1
: 1.400

0.047 uF 400 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
KEMET Film Capacitors 400V 0.047uF 5% LS=15mm 3.149In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE450 Bulk

Knowles / Illinois Capacitor Film Capacitors 400V 47nF ORANGE DROP 790In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 18.3 mm (0.72 in) General Film Capacitors 200 VAC 5 % 2 Pin Inside Bend - 55 C + 85 C 715P Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 400V 44In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Axial Polypropylene (PP) 19 mm (0.748 in) General Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 105 C 930C Bulk
WIMA Film Capacitors 400V .047uF 10% PCM10 1.842In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors FKP 3 0.047 uF 400 VDC 9x16x18 PCM 15 127In Stock
1.050Expected 6/3/2026
Min.: 1
Mult.: 1
: 350

0.047 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C FKP 3 Reel, Cut Tape, MouseReel
WIMA Film Capacitors FKP 4 0.047 F 400 VDC 6x15x26.5 PCM22.5 1.990In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors .047uF 400V 5% 633In Stock
2.280Expected 4/22/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 400 VDC 0.047 uF 10% PCM 10 4.513In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.047uF 100 Volt 10% 2.027In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.047 uF 400 VDC 10% 6.449In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) 10.3 mm x 5 mm x 10.5 mm Straight - 55 C + 125 C MKS 4 Bulk
Vishay / Roederstein Film Capacitors MKP 47nF 1% 400Vdc AXIAL ENCASED 2.160In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Axial Polypropylene (PP) 14 mm (0.551 in) AC and Pulse Film Capacitors 220 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 400volts 134In Stock
2.000Expected 6/22/2026
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 5.4 mm (0.213 in) General Film Capacitors 220 VAC 10 % 2 Pin 14.5 mm (0.571 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .047uF 10% 400volts 1.920In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 250 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Bulk