Schurter Supercapacitors / Ultracapacitors

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 180mF 142In Stock
Min.: 1
Mult.: 1

180000 uF 2.5 V SMD/SMT 19 mm 15 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.2 mm SCPB
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 748In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to70oC, Height: 6.5mm, Pin spacing: 5.0mm 742In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 6.5mm, Pin spacing: 5.0mm 738In Stock
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1000mF 0% / +30%, ESR: 15Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 320In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 15 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 6.5 mm SCCA
Schurter Supercapacitors / Ultracapacitors 1500mF 0% / +30%, ESR: 10Ohm, Mounting: THT, Termination: 2 Central Leads, -25oC to 70oC,Height: 7.0mm, Pin spacing: 6.0mm 322In Stock
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 6 mm (0.236 in) 20.5 mm (0.807 in) 10 Ohms 0 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 7 mm SCCA
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 170mF 194In Stock
Min.: 1
Mult.: 1

170000 uF 2.5 V SMD/SMT 20 mm 18 mm 50 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 320mF 199In Stock
Min.: 1
Mult.: 1

320000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 540mF 198In Stock
Min.: 1
Mult.: 1

540000 uF 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 200In Stock
Min.: 1
Mult.: 1

800000 uF 2.5 V SMD/SMT 19 mm 18 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 800mF 187In Stock
Min.: 1
Mult.: 1

800000 uF 2.5 V SMD/SMT 28.5 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1300mF 196In Stock
Min.: 1
Mult.: 1

1.36 F 2.5 V SMD/SMT 39 mm 17 mm 20 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.3 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 1800mF 200In Stock
Min.: 1
Mult.: 1

1.8 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 2.50V 2400mF 186In Stock
Min.: 1
Mult.: 1

2.4 F 2.5 V SMD/SMT 39 mm 17 mm 15 mOhms Horizontal Supercapacitors - 40 C + 70 C 1.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 371In Stock
200On Order
Min.: 1
Mult.: 1

90000 uF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 160mF 290In Stock
Min.: 1
Mult.: 1

160000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 270mF 197In Stock
Min.: 1
Mult.: 1

270000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 275In Stock
Min.: 1
Mult.: 1

400000 uF 4 V SMD/SMT 19.5 mm 18 mm 75 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 400mF 169In Stock
Min.: 1
Mult.: 1

400000 uF 5 V SMD/SMT 28.5 mm 17 mm 55 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 520mF 200In Stock
Min.: 1
Mult.: 1

520000 uF 5 V SMD/SMT 28.5 mm 17 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 680mF 200In Stock
Min.: 1
Mult.: 1

680000 uF 5 V SMD/SMT 39 mm 17 mm 35 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.7 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 900mF 194In Stock
Min.: 1
Mult.: 1

900000 uF 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 1200mF 196In Stock
Min.: 1
Mult.: 1

1.2 F 5 V SMD/SMT 39 mm 17 mm 25 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.9 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 240mF 198In Stock
Min.: 1
Mult.: 1

240000 uF 2.75 V SMD/SMT 20 mm 18 mm 60 mOhms Horizontal Supercapacitors - 40 C + 85 C 1.2 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 300mF 192In Stock
Min.: 1
Mult.: 1

300000 uF 2.75 V SMD/SMT 28.5 mm 17 mm 50 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC