Panasonic Tantalum Capacitors - Polymer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA 2.039In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA 8.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA 3.150In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 16 VDC SMD/SMT 20 % 0202 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 100uF 20% 1600mA 3.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 uF 25 VDC SMD/SMT 20 % 0202 60 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10.084In Stock
9.000Expected 12/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 20 VDC SMD/SMT 20 % 1210 90 mOhms 44 uA 1.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA 5.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

68 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16VDC 150uF 20% 1800mA
2.413Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 16 VDC SMD/SMT 20 % 1210 50 mOhms 240 uA 2.8 mm - 55 C + 125 C 7343 B2 Case TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel, Cut Tape