Panasonic Film Capacitors

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 600VDC 5uF 5% CUT L/S=27.5mm AEC-Q200 1.733In Stock
Min.: 1
Mult.: 1

5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.9uF 5% STR L/S=27.5mm AEC-Q200 279In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 7uF 5% Cut Lead AEC-Q200 204In Stock
Min.: 1
Mult.: 1

7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 5 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.9uF 5% CUT L/S=27.5mm AEC-Q200 299In Stock
Min.: 1
Mult.: 1

3.9 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 4.7uF 10% Cut Lead AEC-Q200 157In Stock
Min.: 1
Mult.: 1

4.7 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) General Film Capacitors 10 % 2 Pin 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.5uF 5% CUT L/S=27.5mm AEC-Q200 42In Stock
350Expected 4/27/2026
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 7uF 5% CUT L/S=27.5mm AEC-Q200 135In Stock
Min.: 1
Mult.: 1

7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 2.2uF 5% Cut Lead AEC-Q200 411In Stock
Min.: 1
Mult.: 1

2.2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 2uF 10% Cut Lead AEC-Q200 240In Stock
Min.: 1
Mult.: 1

2 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 10 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 1uF 5% Cut Lead AEC-Q200 1.012In Stock
Min.: 1
Mult.: 1

1 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) General Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 2.7uF 5% Cut Lead AEC-Q200 738In Stock
Min.: 1
Mult.: 1

2.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) General Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 2.2uF 5% ST Lead AEC-Q200 1.173In Stock
Min.: 1
Mult.: 1

2.2 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) General Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Straight - 40 C + 110 C ECWFG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 10uF 5% STR L/S=27.5mm AEC-Q200 8In Stock
150Expected 4/29/2026
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 10uF 5% CUT L/S=27.5mm AEC-Q200 252In Stock
Min.: 1
Mult.: 1

10 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 5 % 2 Pin 28.5 mm (1.122 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2uF 5% STR L/S=27.5mm AEC-Q200 164In Stock
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.2uF 5% STR L/S=27.5mm AEC-Q200 364In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.2uF 5% CUT L/S=27.5mm AEC-Q200 637In Stock
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Safety Film Capacitors 5 % 2 Pin 17 mm (0.669 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 2.7uF 5% STR L/S=27.5mm AEC-Q200 300In Stock
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3uF 5% STR L/S=27.5mm AEC-Q200 30In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3uF 5% CUT L/S=27.5mm AEC-Q200 157In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.3uF 5% STR L/S=27.5mm AEC-Q200 171In Stock
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 3.5uF 5% STR L/S=27.5mm AEC-Q200 220In Stock
Min.: 1
Mult.: 1

3.5 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Safety Film Capacitors 5 % 2 Pin 18 mm (0.709 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4uF 5% CUT L/S=27.5mm AEC-Q200 386In Stock
Min.: 1
Mult.: 1

4 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 10.5 mm (0.413 in) Safety Film Capacitors 5 % 2 Pin 21 mm (0.827 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4.7uF 5% STR L/S=27.5mm AEC-Q200 54In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Straight - 40 C + 110 C ECW-FG AEC-Q200 Bulk
Panasonic Film Capacitors 600VDC 4.7uF 5% CUT L/S=27.5mm AEC-Q200 290In Stock
Min.: 1
Mult.: 1

4.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12 mm (0.472 in) Safety Film Capacitors 5 % 2 Pin 24.5 mm (0.965 in) Cut - 40 C + 110 C ECW-FG AEC-Q200 Bulk