+ 125 C Reel Audio Transformers / Signal Transformers

Results: 219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Bourns Audio Transformers / Signal Transformers BMS Transformer/CMC,6PIN,SGL,4.3kVDC 1.646In Stock
Cut Tape
2,35 €
2,13 €
1,99 €
1,89 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 4.000
BMS Transformers SMD/SMT 450 uH - 40 C + 125 C SM91542AL Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 2150 - 3600 MHz, 50? 1.263In Stock
Cut Tape
1,55 €
1,49 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 500
RF Transformers SMD/SMT 2.15 GHz to 3.6 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers 275uH 10% 1:1 DCR=1.2Ohms AEC-Q200 1.094In Stock
Cut Tape
5,85 €
4,99 €
4,79 €
4,64 €
Reel
4,08 €
Min.: 1
Mult.: 1
: 175
Flyback SMD/SMT 2.25 kV - 40 C + 125 C Single 7.85 mm 7.25 mm 7 mm WA8478 AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 5.0 V 6 A 570In Stock
Cut Tape
6,43 €
5,50 €
5,27 €
5,11 €
Reel
4,50 €
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51 2.685In Stock
1.000On Order
Cut Tape
5,98 €
5,10 €
4,90 €
4,75 €
Reel
4,18 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51 1.747In Stock
1.050Expected 12/7/2026
Cut Tape
5,63 €
4,81 €
4,61 €
4,47 €
Reel
3,94 €
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT 2.194In Stock
16.500On Order
Cut Tape
5,11 €
3,97 €
Reel
3,38 €
3,26 €
3,16 €
3,14 €
Min.: 1
Mult.: 1
: 250
Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 24W 21uH 12V 6.3A 1.290In Stock
450On Order
Cut Tape
5,50 €
4,27 €
4,09 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 24 V 1.25 A 394In Stock
Cut Tape
6,43 €
5,50 €
5,27 €
5,11 €
Reel
4,50 €
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-BMS SMT Transfomr 1Ch -40C/+125C AEC-Q200 1.215In Stock
Cut Tape
3,10 €
2,68 €
2,43 €
2,18 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 650
SMT transformer SMD/SMT 450 uH - 40 C + 125 C 1 Channel 8.9 mm 7.6 mm 5.5 mm WE-BMS AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers 10/100 BASE-TX LOW-PROFILE 1.372In Stock
Cut Tape
2,74 €
2,11 €
1,82 €
1,75 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2.000
LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 165In Stock
Cut Tape
38,55 €
34,68 €
33,23 €
32,18 €
Reel
29,58 €
Min.: 1
Mult.: 1
: 300
No
LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Reel, Cut Tape
Coilcraft Audio Transformers / Signal Transformers Forward PoE 72W 100uH 12V 15% 167In Stock
Cut Tape
5,50 €
4,27 €
4,09 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 150
PoE Transformers SMD/SMT 200 kHz 100 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1174 for TPS23750 10uH 5.0 V 2 A 99In Stock
Cut Tape
5,48 €
4,68 €
4,49 €
4,35 €
Reel
3,83 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 500 kHz 150 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm C1174 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA5730 SMT Flyback For TI TPS23751/2 46In Stock
Cut Tape
5,99 €
5,13 €
4,92 €
4,76 €
Reel
4,20 €
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm NA5730 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 21W 21uH 3.3V 6.2A 55In Stock
Cut Tape
5,50 €
4,27 €
4,09 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 24 V 0.54 A 185In Stock
Cut Tape
4,58 €
3,63 €
3,49 €
3,26 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 23W 54uH 3.3V 3.2A 122In Stock
Cut Tape
5,50 €
4,27 €
4,09 €
3,97 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 200 kHz 54 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE300F Flyback PoE+ 30uH 19.5 V 1.5 A 144In Stock
Cut Tape
6,43 €
5,50 €
5,27 €
5,11 €
Reel
4,50 €
Min.: 1
Mult.: 1
: 175
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm POE300F Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 26.7uH 5V 4.5A 16In Stock
150Expected 1/15/2027
Cut Tape
5,59 €
4,34 €
4,17 €
4,04 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 150
PoE Transformers Flyback SMD/SMT 250 kHz 26.7 uH - 40 C + 125 C Single 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3802 Flyback For TI TPS23753 2In Stock
200Expected 12/18/2026
Cut Tape
5,63 €
4,81 €
4,61 €
4,47 €
Reel
3,94 €
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 150 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm HA3802 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers POE13F Flyback PoE 13uH 5.0 V 2.6 A 167In Stock
Cut Tape
4,58 €
3,63 €
3,49 €
3,26 €
Reel
3,09 €
Min.: 1
Mult.: 1
: 200
PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm POE13F Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 150-450uH 1500V AEC-Q200 1.426In Stock
Cut Tape
3,81 €
3,45 €
3,21 €
3,10 €
Reel
2,43 €
Min.: 1
Mult.: 1
: 1.000
150 uH to 450 uH 4300 Vrms - 40 C + 125 C 2 Channel 14.81 mm 11.68 mm 4.88 mm BMS AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers PLC transformer, 0.45W, Standard EP13, 15V 5.148In Stock
Cut Tape
4,61 €
3,65 €
3,52 €
Reel
2,87 €
2,75 €
Min.: 1
Mult.: 1
: 540
1 mH - 40 C + 125 C 14 mm 13.9 mm 13.5 mm PFB Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-300MHz 1:2 omped. 75 ohm 4.791In Stock
Cut Tape
3,16 €
2,56 €
1,92 €
1,74 €
1,48 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single 7.11 mm 6.35 mm 2.57 mm Reel, Cut Tape, MouseReel