KATANA Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - Sub GHz Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height Series Packaging

2J Antennas Antennas KATANA 5GNR/4G LTE/3G/2G ULTRA-W 20In Stock
20Expected 3/3/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Straight - 2.9 dB, - 2.5 dB, - 5.2 dB, - 7.5 dB 50 Ohms 3.4:1; 1.7:1; 4.4:1; 7:1 35 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 80 mm KATANA Bulk

2J Antennas Antennas KATANA 5GNR/4GLTE/3G/2G WIDEBAND 36In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G -3.7 dB, 2.5 dB, - 5.8 dB, 7.1 dB 50 Ohms 3.5:1, 2.5:1, 5.5:1, 7.8:1 35 W - 40 C + 85 C 4 Band Base Mount Connector Fakra-D-Bordeaux-Female 90 mm 14 mm 10 mm KATANA Bulk

2J Antennas Antennas KATANA 2.4/5.0/6.0 WIFI6 SWIVEL 22In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, ZigBee - 2.3 dB, - 3.5 dB 50 Ohms 1.8:1; 2.8:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz 71 mm KATANA Bulk