3138 Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Application Length Width Height Cable Type Series
Siretta Antennas 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA, 100MM CABLE, IPEX/UFL CONNECTOR 10In Stock
10Expected 2/24/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C Dipole 1 Band PCB Mount IPEX IPEX WiFi/WLAN 45 mm 10 mm 1 mm 1.13 mm Coax
HUBER+SUHNER Antennas WiFi Directional, 5 GHz, 9.5 dBi, Indoor, linear vertical polarized; Mounting Bracket included, SMA (f) Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.875 GHz WiFi 9.5 dBi 50 Ohms 1.5 80 W - 40 C + 80 C 1 Band 101 mm 80 mm 20 mm 7/16