ABRACON
Adam Tech
Fairview Microwave
L-Com
LPRS
Maxtena
Mikroe
Pasternack
PCTEL
ProSoft Technology
Pulse
RF Solutions
Semtech
Siretta
Taoglas
TE Connectivity
Wurth Elektronik
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Base Station
Dipole
Heavy Duty Antenna
Molded Base Antenna
Monopole
Multiband Antenna
Panel Antenna
Passive Antenna
Whip Antenna
150 MHz
400 MHz
430 MHz
450 MHz
600 MHz
617 MHz
690 MHz
698 MHz
698 MHz, 1.562 GHz, 1.71 GHz
698 MHz, 1.71 GHz
700 MHz
704 MHz
800 MHz
806 MHz
824 MHz
855 MHz
862 MHz
869 MHz
902 MHz
2.4 GHz
433 MHz
470 MHz
915 MHz
928 MHz
930 MHz
960 MHz
960 MHz, 1.612 GHz, 3.8 GHz
960 MHz, 3.8 GHz
1.99 GHz
2.1 GHz
2.17 GHz
2.2 GHz
2.49 GHz, 6 GHz
2.5 GHz
2.5 GHz, 5.85 GHz
2.69 GHz
2.7 GHz
3.8 GHz
4.2 GHz
4.8 GHz
2G/3G, GPRS
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
3G/4G
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, PCS, AWS, MDS
4G, Cellular (NBIoT, LTE)
4G/5G, Cellular (NBIoT, LTE), CBRS
4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA
5G, Cellular
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, UMTS
GSM
GSM, GPRS
LTE
NBIoT, LTE
BEIDOU, Galileo, GLONASS, GNSS, GPS
BeiDou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
GNSS
GNSS, GPS
GPS, GLONASS
802.11, WiFi
802.11, WiFi, WLAN
802.11, WLAN
802.11 a/c, WiFi
802.11 ah, LoRaWAN, Sigfox, WiFi HaLow
LoRaWAN
LoRaWAN, SigFox
WiFi
WiMAX
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
IoT, ISM, U-NII
ISM
ISM, U-NII
RFID, IoT, ISM
UHF
Chip
Collinear
Helical
MIMO
Module
Whip
3 Element
BAT
Bolt Through
Dome
Fiberglass
Radome
RA Straight
Straight
Stubby
Stubby Right Angle
Tilt/Swivel
Whip
Whipe
0 dBi
0 dBi, 2 dBi
- 0.1 dBi, - 0.2 dBi
1.2 dBi, 1.8 dBi, 4.7 dBi, 4.9 dBi, 5 dBi, 6.6 dBi, 4.7 dBi, 4.8 dBi, 6.5 dBi
1.24 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi
1.42 dBi, 1.91 dBi, 2.51 dBi, 3.23 dBi, 2.89 dBi
1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi
1.5 dBi, 2.5 dBi
1.5 dBi, 3.5 dBi
1.5 dBi, 3.5 dBi, 5 dBi
2 dB
2 dBi, 2.5 dBi
2.15 dBi
2.5 dBi
2.7 dBi, 4.8 dBi
3 dBi
3.5 dBi, 6.5 dBi
3.7 dBi
3.75 dBic
4 dBi
1.4, 1.7, 2
1.5
1.5, 2.0
1.7, 2.1
1.92
2
2.0
2.3
2.5
3
3.5
1:3.5
1.5:1
1.8:1
2:1
2:1, 2.5:1
2.0:1
2.0:1, 2.0:1
2.2:1
2.5:1, 2.0:1
- 45 C
- 40 C
- 30 C
- 20 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 150 C
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
9 Band
16 Band
Adhesive
Adhesive Mount
Bracket Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Flange Mount
Magnetic
Magnetic Mount
Mast Mount, Pole Mount
Panel Mount
PCB Mount
Screw
Wall Mount
Connector
FME Female
N Type Male
RP-SMA Male, SMA Male
SMA
SMA Male
SMD/SMT
FME Female
N Female
N-Female
N-Jack
N Male
N-Male
RP-SMA Male
RP-SMA Male, SMA Male
RP-SMA Plug, SMA Plug
SMA
SMA-F
SMA Female
SMA-M
SMA Male
SMA-Male
SMA Plug
Whip, Straight
433 MHz
435 MHz, 895 MHz
440 MHz, 700 MHz, 750 MHz, 900 MHz, 1.575 GHz, 2 GHz, 2.45 GHz, 4.1 GHz
657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 2.1 GHz, 2.4 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz, 7.125 GHz
800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz
829 MHz, 1.85 GHz, 2.045 GHz, 2.3 GHz, 2.595 GHz, 3.75 GHz
832 MHz, 2.2 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 915 MHz
883 MHz, 1.94 GHz
915 MHz
2.4 GHz
2.4 GHz, 5 GHz
2.45 GHz
2.45 GHz, 5.5 GHz
2.45 GHz, 5.5 GHz, 6.5 GHz
5.4 GHz
5.5 GHz
5.6 GHz
2.4 GHz ISM Applications - Bluetooth and ZigBee, IoT Devices, Sensing and Remote Monitoring, Smart Home Networking, U-NII Bands 1-8, WiFi/WLAN Coverage - 802.11 b/g, Wifi 4 (802.11n), WiFi 5 (802.11ac), WiFi 6/6E (802.11ax)
5 GHz ISM Band, DSRC, WiFi
2G/GPRS, 3G
Access Points, Base Stations, Public Safety, Repeaters, Small Cell
AirLink Routers and Gateways
Automotive, Heavy Equipment, HD Video, M2M/IoT
Autonomous Vehicles, Video Relay
Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi
Cellular
Cellular Application
Gateways, IOT, Telemetry
GSM, 2G, 3G
GSM, GPRS
GSM/3G/4G
Harsh Environments, Industrial Wireless, Miliary Application
Home Automation, Industrial Weareables, Appliances, Security, Video
ISM Applications
Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, IoT, ISM
LTE
Military Vehicles, Video Relay
44.8 mm
45 mm
48 mm
49 mm
54.4 mm
67 mm
75 mm
76 mm
80 mm
83 mm
83.1 mm
84 mm
96.77 mm
5.3 in
5.5 in
150 mm
152.4 mm
168.4 mm
6.75 in
172.974 mm
17 mm
20 mm
20.62 mm
29 mm
38.1 mm
45 mm
77 mm
160 mm
170 mm
197 mm
368 mm
1.5 mm
10 mm
16.5 mm
20.5 mm
20.62 mm
34 mm
38.1 mm
40 mm
45 mm
49 mm
50 mm
60 mm
80 mm
82 mm
106.01 mm
112 mm
173 mm
214.8 mm
8.93 in
9.13 in
IP63
IP67
IP67, IP69K
IP68
1.5 M RG174
3 M RG174, 3 M TGC200 x 16
CS29, CS32, RG174
LMR195
RG174
RG-174
RG174, TGC-200
RG58
TGC-200
5G ANTENNA
ANT
APAM
BOA
DISC
ICEFINx
MAXBASE
MIKE20
Outdoor
RO
SPN
W63
WIRL-ACCE