2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Antenna Accessories
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Antenna Kits
Outdoor Antennas
PCB Antennas
Dipole
Dipole Array
Omni Directional Dipole with Bracket
217 MHz
430 MHz
617 MHz
806 MHz
860 MHz
1.71 GHz
2.3 GHz
2.4 GHz
4.9 GHz
4.94 GHz
5.15 GHz
5.2 GHz
5.47 GHz
5.725 GHz
5.8 MHz
222 MHz
930 MHz
2.17 GHz
2.4 GHz
2.5 GHz
2.7 GHz
4.99 GHz
5.35 GHz
5.725 GHz
5.825 GHz
5.875 GHz
5.925 GHz
6 GHz
7.125 GHz
4G, Cellular (NBIoT, LTE)
4G/5G
Cellular (NBIoT, LTE)
802.11, WiFi, WLAN
802.11, WLAN
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
ISM
ISM, U-NII
UHF
VHF
1.5 dBi, 2.5 dBi
1.6 dB
2 dBi
2 dBi, 2.5 dBi
5 dBi
5.7 dBi
5.9 dBi, 8 dBi
6 dBi
9 dBi, 10 dBi
1.5:1
2:1
2.0:1
2.5:1, 2.5:1
+ 60 C
+ 65 C
+ 80 C
+ 85 C
1 Band
2 Band
3 Band
6 Band
Bracket Mount
Connector
Screw Mount
N Female
N-Female
N Male
N-Male
220 MHz
435 MHz, 895 MHz
883 MHz, 1.94 GHz
1.45 GHz to 4.2 GHz
2.4 GHz
2.45 GHz
5.5 GHz
5.775 GHz
5 GHz ISM Band, DSRC, WiFi
Radios, Rugged Outdoor Installations
Radios, Utilities, SCADA Railway/PTC, IoT Devices
Repeaters, Femto Cell, Small Base Station
121.9 mm
6.75 in
216 mm
418.2 mm
16.5 in
527.81 mm
21.28 in
812.4 mm
837.9 mm
173 mm
219.4 mm
515.87 mm