Pulse ANT1608 Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Pulse Electronics Antennas 1608 2.4GHz Ceramic Chip 11.755In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 3.69 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1608 2.4/5GHz Ceramic PIFA-C Chip
8.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz 6 dB 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel