1399.31.0019

HUBER+SUHNER
455-1399.31.0019
1399.31.0019

Mfr.:

Description:
Antennas Antenna SENCITY Urban 300, MiMo 2x2, Indoor/Outdoor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 3/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,95 € 412,95 €
356,95 € 3.569,50 €
342,95 € 8.573,75 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
Urban 300
Brand: HUBER+SUHNER
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 85184287
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517700000

SENCITY® Urban 300 Antenna

HUBER+SUHNER SENCITY® Urban 300 Antenna is an indoor/outdoor directional antenna designed for 4G/5G cellular bands. This antenna supports MIMO 2x2 in the cellular bands ranging from 698MHz to 4200MHz and features a plenum-rated cable terminated with a 4310 female connector. Additional features include an IP67 rating, a half-power beamwidth of 65°, dual-slant polarization, and PIM better than -150dBc at 2 x 43dBm. HUBER+SUHNER SENCITY Urban 300 Antenna has 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.

Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.