HUBER+SUHNER 7/16 Series Antennas

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas DECT Directional 1.9 GHz, 8 dBi, Planar Indoor, Dual-Slant +/-45 polarized; Wall Mounting Socket, SMA (f) 1In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.88 GHz 1.93 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, GPS, 6 / 7.5dBi, vertical polarized; Connectors N, jack (f), TNC, plug (m)
2Expected 2/20/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 5.935 GHz Cellular (NBIoT, LTE) GPS WiFi 9.5 dBi 50 Ohms 1.8 100 W - 45 C + 85 C 256 mm 100 mm 90 mm IP68 7/16
HUBER+SUHNER Antennas Planar directive antenna 806 - 960 MHz, 8 dBi, 75 HPBW, vertical polarisation
1Expected 3/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz AMPS, CDMA, GSM Module Square 8 dBi, 8 dBi 50 Ohms 1.8, 1.5 10 W - 40 C + 80 C 2 Band Bracket Mount Connector N Female 815 MHz, 892 MHz Celluar 200 mm 200 mm 43 mm IP23 7/16
HUBER+SUHNER Antennas WiFi Directional, 2.3 to 2.8 GHz, 7.5 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, Connector SMA (f)
4On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.3 GHz 2.8 GHz WiFi Module Panel 7.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band Bracket Mount Connector SMA Female 2.55 GHz RF Antenna 101 mm 80 mm 4 mm 7/16
HUBER+SUHNER Antennas ISM Directional 866 MHz, 7.5 dBic, Spot-M, IP 67, RHCP circular polarized, RFID; Connector N (f) Non-Stocked
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas 865 MHz 870 MHz RFID 7.5 dBi 50 Ohms 1.5 - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER Antennas RFID Directional 915 MHz, 8 dBi, Spot-M, IP 67, linear vertical polarized, FCC band; Connector N (f) Non-Stocked
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas 902 MHz 928 MHz RFID 8 dBi 50 Ohms 1.7 6 W - 55 C + 71 C 1 Band 190 mm 190 mm 30 mm IP67 7/16
HUBER+SUHNER Antennas DECT Directional 1.9 GHz, 8 dBi, Planar Indoor, RHCP circular polarized; Wall Mounting Socket, SMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 1.85 GHz 1.99 GHz 8 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas WiFi Directional, 2.4 GHz, 8.5 dBi, Indoor, Dual-Slant +/-45 pol.; 2 x 2 MIMO; Wall Mounting Socket, 2 x SMA (f) Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas WiFi Directional, 2.4 GHz, 8.5 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, Conn. TNC (f) Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas Railway In-Carriage, WiFi directional, 2.4 GHz, 8.5 dBi, vertical polarized; Wall Mounting Socket, Conn. TNC (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 2.5 GHz WiFi 8.5 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 101 mm 95 mm 32 mm 7/16
HUBER+SUHNER Antennas WiFi Directional 4.9 GHz, 13.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN; Connector QN (f) Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WiFi 13.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 7/16
HUBER+SUHNER Antennas Railway In-Carriage, WiFi Omni-S, 5 GHz, 3 dBi, Indoor Dome, vertical polarized; Connector N (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 4.9 GHz 5.935 GHz WiFi 3 dBi 50 Ohms 1.5 75 W - 40 C + 80 C 1 Band 43 mm 7/16
HUBER+SUHNER Antennas WiFi Directional, 5 GHz, 9.5 dBi, Indoor, linear vertical polarized; Mounting Bracket included, SMA (f) Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 5.15 GHz 5.875 GHz WiFi 9.5 dBi 50 Ohms 1.5 80 W - 40 C + 80 C 1 Band 101 mm 80 mm 20 mm 7/16
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2 x 2 MIMO, 5 / 7.5dBi, vertical polarized; Connectors N, jack (f) Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 790 MHz 6.425 GHz 3G/4G, Cellular (NBIoT, LTE) WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 5 dBi, 8 dBi 50 Ohms 2.2, 1.9, 1.5, 1.9, 2 10 W - 40 C + 85 C 5 Band Screw Mount Connector N Female 798 MHz, 1.61 GHz, 870 MHz, 2.025 GHz, 5.6625 GHz Rail, Railway Rooftop 465 mm 100 mm 40 mm IP69 ENVIROFLEX_316_D x 2 7/16
HUBER+SUHNER Antennas Omnidirectional multi-band 0.7-3.8 GHz, 2x2 MIMO, 2 to 7 dBi, for In-Building/DAS Coverage; 2 x Pigtail with N (f) Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 2 50 W 0 C + 55 C 2 Band 87 mm 7/16
HUBER+SUHNER Antennas Omnidirectional multi-band 0.7-3.8 GHz, SISO, 2 to 7 dBi, for In-Building/DAS Coverage; 2 x Pigtail with N (f) Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 698 MHz 3.8 GHz 7 dBi 50 Ohms 2 50 W 0 C + 55 C 2 Band 87 mm 7/16
HUBER+SUHNER Antennas WiFi Directional, Dual-band 2.4 / 5 GHz, 9 dBi, Indoor, linear vertical polarized; Wall Mounting Socket, SMA (f) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.875 GHz WiFi 9 dBi 50 Ohms 1.5 10 W - 40 C + 80 C 2 Band 95 mm 32 mm 101 mm 7/16
HUBER+SUHNER Antennas Railway Rooftop, 2G/3G/4G cellular and WiFi 2.4/5 GHz bands, 2 x 2 MIMO, 5 / 7.5dBi, vertical polarized; Connectors N jack (f), N jack (f), TNC plug (m) Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 790 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8 dBi 50 Ohms 2.2 10 W - 40 C + 85 C 465 mm 100 mm 40 mm IP69 7/16