SREI038-S9P

Antenova
237-SREI038-S9P
SREI038-S9P

Mfr.:

Description:
Antennas Pacifica Antenna - Swivel version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 12,48 €
10,25 € 102,50 €
8,70 € 435,00 €
8,20 € 820,00 €
7,80 € 1.950,00 €
6,97 € 3.485,00 €
6,81 € 6.810,00 €

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
432 MHz
435 MHz
ISM
Whip
Blade Tilt / Swivel
- 2.9 dBi
50 Ohms
1.76:1
- 20 C
+ 70 C
1 Band
Panel Mount
Connector
SMA Male
433.5 MHz
Remote Monitoring, Industrial Devices, Remote Technology, Smart Meters, Medical Devices, Home Automation
132.61 mm
22.5 mm
13.5 mm
Pacifica
Bulk
Brand: Antenova
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 27,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

SREI038 Pacifica Antennas

Antenova SREI038 Pacifica Antennas are designed for 400MHz ISM applications and are available in three physical variants: swivel, fly lead, and fixed 90°. These antennas feature a high-performance dipole design and an ergonomic blade construction that blends with the device's exterior. The series includes an IP67 variant for outdoor applications. To aid integration, Antenova SREI038 Pacifica Antennas are engineered to work to various GND plane sizes or in free space. Typical applications include remote monitoring, industrial devices, remote technology, smart meters, medical devices, and home automation.