35 mm Antennas

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6.862In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel


TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 50mm 2.130In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax

TE Connectivity Antennas WLAN DUAL BAND ANTENNA FPC H 200mm 1.769In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.11 a/b/g/n/ac/ad/ax, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 5.3 dB 100 MHz, 725 MHz, 1.2 GHz 50 Ohms 2.7:1 Embedded 3 Band Adhesive Mount Connector MHF1 2.45 GHz, 5.5125 GHz, 6.525 GHz 35 mm 8 mm 0.19 mm 1.13 mm Coax
KYOCERA AVX Antennas WiFi 6E & 7 PCB 100m m Cable MHF4L Connec 816In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.3 dBi, 5 dBi, 2.5 dBi 80 Hz, 70 Hz, 1.2 GHz 50 Ohms Embedded 3 Band Adhesive Mount Connector U.FL 2.44 GHz, 5.5 GHz, 6.525 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35 mm 8 mm 0.4 mm W3 Family Bulk
Taoglas Antennas ACTIVE PATCH GNSS ANTENNA 45In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225677 GHz 1.576443 GHz Galileo, GPS Patch Stacked 3.57 dBi, 2.73 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHFHT 1.2276 GHz, 1.57542 GHz UAVs, Robotics, E-Mobility, E-Scooters, Precision Agriculture, Navigation 35 mm 35 mm 11 mm 100 mm RF1.13 AGPSF36C Tray
Taoglas Antennas GPS L1/L2 Dual Feed Double Stacked Patch (Tuned for 70x70 GP) 704In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.2276 GHz 1.57542 GHz Galileo, GPS Patch Stacked 2.1 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 1.2276 GHz, 1.57542 GHz High Accuracy Positioning, Navigation Systems, UAVs, Robotics, Autonomous Vehicles, Transportation, Telematics, Precision Agriculture, RTK Systems 35 mm 35 mm 7 mm Bulk
Molex Antennas 2.4-5GHz Ant EdgeFed MHF4 150MM Cble Lgth 1.602In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 1.8 dBi, 3.1 dBi 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 150 mm Coax 204281
Siemens Antennas IWLAN ANTENNA ANT793-8DP 3In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.35 GHz WLAN 13.5 dB 50 Ohms 1.5 - 40 C + 80 C 1 Band Wall Mount Connector N Female 35 mm 80 mm 101 mm IP66, IP67
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 35*35*2mm - 2.4mm pin 200In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.27 dBi, 4.63 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin Transportation, Defense, Marine, Agriculture, Navigation 35 mm 35 mm 2 mm Tray
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 117In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 187In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
Taoglas Antennas Nemesis PCS.07 3G/2G Cellular SMD 35*7*3mm Antenna 900In Stock
Min.: 1
Mult.: 1
: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip 2.9 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application, Telematics, Automotive Sector 35 mm 7 mm 3 mm Nemesis Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 45In Stock
60Expected 8/25/2026
Min.: 1
Mult.: 1

PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2.040In Stock
Min.: 1
Mult.: 1

Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray
Antenova Antennas SMT 4G antenna, 698 - 2700MHz, 35 x 8 x 3.3mm 749In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Antennas 698 MHz 2.69 GHz LTE 0.15 dBi, 3.1 dBi, 3.58 dBi, 3.73 dBi 50 Ohms 2.9:1, 3.5:1, 4.4:1 - 40 C + 140 C 4 Band PCB Mount SMD/SMT SMA 35 mm 8 mm 3.3 mm Inpai Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive Cellular PCB 1.115In Stock
Min.: 1
Mult.: 1
: 1.120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, DCS, PCS, LPWA, RPMA LoRA, LPWA, RPMA, SigFox Rectangular Chip 0 dBi, 0.7 dBi 68 MHz, 230 MHz 50 Ohms 2.5:1, 2.7:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Firstnet 35 mm 9 mm 3.3 mm AP522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas LTE-M/NB-IoT/LPWA PC B antenna Feed in t 1.872In Stock
Min.: 1
Mult.: 1
: 1.120

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 700 MHz 2.17 GHz 1.06 dBi 50 Ohms 2 W SMD/SMT IoT, Healthcare, M2M 35 mm 9 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF, LPWAN 915MHz 1.986In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF, LPWAN 915MHz 1.908In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 50mm, MHF4, LPWAN 915MHz 1.972In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.34 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF4, LPWAN 915MHz 1.980In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 150mm, MHF4, LPWAN 915MHz 1.992In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 50mm, MHF, LPWAN 915HMz 1.834In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 150mm, MHF, LPWAN 915HMz 1.751In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 50mm, MHF4, LPWAN 915HMz 1.658In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4L-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk