W1076

Pulse Electronics
673-W1076
W1076

Mfr.:

Description:
Antennas Ant Ext 430-435MHz SMA male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
430 MHz
435 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN
ISM, RFID
Whip
Tilt/Swivel
- 4 dBi
50 Ohms
1.5:1
5 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
SMA Male
433 MHz
Remote Controls, Survillance, Monitoring, Industry Automation, IoT Applications
108 mm
IP40
Tray
Brand: Pulse Electronics
Polarisation: Vertical
Factory Pack Quantity: 25
Subcategory: Antennas
Unit Weight: 8,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 438

Stock:
438 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,71 € 6,71 €
5,19 € 51,90 €
4,02 € 100,50 €
3,78 € 378,00 €
3,66 € 915,00 €
3,62 € 1.810,00 €
3,59 € 3.590,00 €