2J Antennas
ABRACON
Adam Tech
Advantech
Amphenol
Antenova
ArduSimple
Astrocast
B&K Precision
Calian
Digi International
Ezurio
Fairview Microwave
Hirschmann
HUBER+SUHNER
Inventek Systems
Johanson
Kaga FEI
KYOCERA AVX
Lantronix
Maxtena
Microchip
Mikroe
Molex
MultiTech
PCTEL
PolyPhaser
Pulse
Quectel
Radiall
RF Solutions
Siretta
Soldered
SparkFun Electronics
TAIYO YUDEN
Taoglas
TDK
TE Connectivity
Teltonika
u-blox
Wurth Elektronik
Xsens
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Active Antenna
Active Embedded
Active GNSS
Active GPS
Active L1/L5
Active Multi-Band
Active Patch
Antenna
Anti-Jam
Cellular
Ceramic
Chip Antenna
Dipole
Dual Band
Dual Firewall
Embedded
External
Flat Bar
FPC Antenna
0 Hz
151 MHz
219.98 MHz
350 MHz
380 MHz
410 MHz
450 MHz
600 MHz, 1.164 GHz, 1.4 GHz, 1.559 GHz
617 MHz
698 MHz
700 MHz, 1.559 GHz, 2.4 GHz
800 MHz
806 MHz
824 MHz
850 MHz
863 MHz
868 MHz
900 MHz
902 MHz
960 MHz
406 MHz
430 MHz
450 MHz
460 MHz
470 MHz
575.42 MHz
866 MHz
869 MHz
873 MHz
928 MHz
960 MHz, 1.189 GHz, 1.606 GHz, 6 GHz
960 MHz, 1.606 GHz, 2.5 GHz
1.183 GHz, 1.60868 GHz
1.186 GHz, 1.563 GHz, 1.587 GHz, 1.61 GHz
1.186 GHz, 1.581 GHz
1.189 GHz, 1.606 GHz
1.249 GHz
1.249 GHz, 1.606 GHz
1.3 GHz
1.42 GHz
2G/3G, Cellular (NBIoT, LTE), GSM, UMTS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
3G/4G, Cellular (NBIoT, LTE), GSM, UMTS
4G
4G/5G Cellular
5G
Cellular
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
Cellular (NBIoT, LTE), UMTS
GPRS
GSM
GSM, GPRS
IoT
LTE
PDC
BDS, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS
Beidou, Galileo, GLONASS, GNSS, GPS
BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium
BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS
BEIDOU, Galileo, GLONASS, GNSS, GPS, QZSS
BEIDOU, Galileo, GLONASS, GPS
BeiDou, Galileo, GLONASS, GPS
Beidou, Galileo, GLONASS, GPS
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS
BEIDOU, Galileo, GLONASS, GPS, QZSS
BEIDOU, Galileo, GPS
BeiDou, Galileo, GPS, GLONASS
BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS
Beidou, Galileo, GPS, GLONASS, QZSS
BeiDou, Galileo, GPS, GNSS
BEIDOU, GALILEO, GPS, NavIC, QZSS
BEIDOU, GLONASS, GNSS, GPS
BeiDou, GLONASS, GNSS, GPS
LoRaWAN, SigFox
WiFi
WiFi 6E
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
Ceramic Patch
Chip
Dome
Flat, Round
FPC Trace
Helical
Hinged
Loop
MIMO
Module
Patch
PCB Trace
Puck
Rectangular
Round
Screw
Square
Stamped
Straight
Whip
4 Element
7 Element
Active
Active Ceramic
Bolt Through
Ceramic
Chip
Cone
Dome
Fiberglass
Flexible
Helical
Helix
I-Bar
I-Bar Flex
I-Panel
I-Panel Flex
LDS
Magnetic
Metal
0 dB
0 dBi
0 dBi, 0.5 dBi
0 dBi, 3 dBi, 1.5 dBi
0.27 dBi
0.3 dBi
0.3 dBic
0.36 dBi, - 0.31 dBi, 3.01 dBi, 4.95 dBi, 5 dBi, 5.12 dBi
0.4 dBi, 1.5 dBi
0.4 dBi, 3.3 dBi
0.46 dBi
0.47 dBi - 0.29 dBi
0.5 dB
0.5 dB, 0.5 dB, 1 dB
0.5 dBi, 0.5 dBi, 0.9 dBi
0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi
0.5 dBi, 3.7 dBi
0.5 dBic
0.6 dBi, 0.7 dBi, 1 dBi
0.6 dBi, 1.1 dBi, 1.1 dBi
31.5 kHz
2 MHz
3 MHz, 22 MHz
3 MHz, 4 MHz
4 MHz
4.5 MHz
5 MHz
5 MHz, 10 MHz
5.5 MHz
6 MHz
7 MHz
8 MHz
8 MHz, 10 MHz
8 MHz, 16 MHz
9 MHz
9 MHz, 10 MHz
10 MHz
10 MHz, 18 MHz
10 MHz, 20 MHz
12 MHz
0
1.1
1.1, 1.2
1.18, 1.19, 1.29
1.2
1.2, 1.6, 1.3, 1.1, 1.2
1.21, 1.48, 1.63
1.23, 1.34
1.3
1.3, 1.3, 1.3, 1.2
1.3, 1.3, 1.5, 1.4, 1.3, 1.3, 1.2, 1.3, 2:1
1.4
1.4, 1.2, 1.3, 1.2, 2:1
1.5
1.5 : 1
1.5 :1
1.5, 1.8
1.5, 1.9, 1.5
1.5, 1.95, 2.74, 6.12
1.5, 2
1 mW
24.3 mW
48 mW
138 mW
400 mW
500 mW
600 mW
1 W
2 W
3 W
4.9 W
5 W
8 W
10 W
10 W, 30 W
20 W
24.3 W
25 W
30 W
35 W
0 C
- 70 C
- 65 C
- 55 C
- 50 C
- 45 C
- 40 C
- 35 C
- 32 C
- 30 C
- 25 C
- 20 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 71 C
+ 72 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 105 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 185 C
Chip
Dipole
Dual Feed
Embedded
LNA
MIMO
Monopole, Patch
Patch
1
1 Band
2
2 Band
2 Bands
3 Band
4 Band
5
5 Band
6 Band
7 Band
8 Band
9 Band
10 Band
11 Band
Band
Dual Band
Multi Band
Adhesive
Adhesive Mount
Bracket
Bracket Mount
Cable
Ceiling Mount
Chassis Mount
Collar Mount
Connector
Direct / Permanent Mount
Fixed Mount
Hole Mount
Magnetic/Adhesive Mount
Magnetic Mount
Magnet Mount
NMO Mount
Panel Mount
PCB Mount
Permanent Mount
Pole Mount
Cable
Connector
Connetor
FME Female, SMA Male
IPEX
IPEX MHFI
MCMX
MCX Male
MMCX Male
N Type Female
N Type Male
Pin
QMA Male
Screw
SMA
SMA Male
SMA Male, FME Female
SMB Male
SMD/SMT
Solder
3 Pin
4-Pole Female
FAKRA
FAKRA-C Male
FME (male)
FME Female, SMA Male
FME Female, SMA Male, SMA Female
H.FL
IPEX
IPEX-1
IPEX 2
IPEX Female
IPEX-I
IPEX MHF
I-PEX MHF
IPEX MHF1
I-PEX MHF1
I-PEX MHF 1
IPEX MHF3
I-PEX MHF4
1.575 MHz
16.2 MHz, 1.561098 GHz, 1.57542 GHz
175.42 MHz, 1.17645 GHz
430 MHz
460 MHz
575.42 MHz
649 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.61 GHz, 2.495 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz
752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz
813.5 MHz
824 MHz to 894 MHz, 890 MHz to 960 MHz, 1.71 GHz to 1.89 GHz, 1.71 GHz to 1.99 GHz
824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.593 GHz, 1.71 GHz to 1.88 GHz, 1.85 GHz to 1.99 GHz
829 MHz, 1.5611 GHz, 1.5754 GHz, 1.602 GHz, 2.205 GHz, 2.5 GHz, 5.4 GHz
836 MHz
850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz
868 MHz
868 MHz, 1.561 GHz, 1.575 GHz, 1.6015 GHz, 1.61 GHz
868 MHz, 900 MHz, 1.5754 GHz, 1.945 GHz
868 MHz, 915 MHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz
868 MHz, 915 MHz, 916 MHz, 1.57542 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz
2G/3G, GPS
4G, LTE, GPS
Advanced Telematics, M2M, Fleet Management
Aerospace, UAV, Robotics
Agriculture, Asset Tracking, Autonomous Driving
Agriculture, Autonomous Vehicles, Navigation, RTK, Security, Transportation, Wearables
Agriculture, Defense, E-Mobility, Transporation, UAV Navigation
Agriculture, Defense, GPS, Marine, WiFi
Agriculture, Defense, Marine, Transportation
Asset Tracking, BDS, Fleet Management, Galileo, GPS, GLONASS, Location Based Services, Military and Security, Navigation Devices, Network Synchronization and Timing, QZSS
Asset Tracking, Drones, GPS Navigator, IoT Tracker, Location Based Services, Navigation Devices, Public Safety, Robotics, Search and Rescue, Vehicles
Asset Tracking, Embedded Applications, Law Enforcement, LBS and M2M Applications, Mining Equipment, Military and security, Navigation Devices, Oil and Gas Industries, Vehicle and Fleet Tracking
Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking
Asset Tracking, Navigation, Transportation
Asset Tracking, Telematics, Container, Logistics, Automotive, Industrial Applications, IoT Applications
Asset Tracking, Transportation, Connected Enterprise
Automotive
Automotive Navigation
Automotive Navigation, Automotive Monitoring, Personal Tracking
Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical
1 mm
1.3 mm
1.6 mm
3.05 mm
3.2 mm
4.5 mm
4.94 mm
5 mm
5.2 mm
5.3 mm
5.4 mm
5.45 mm
6.15 mm
7 mm
8 mm
9 mm
9.5 mm
9.6 mm
10 mm
10.5 mm
0.55 mm
0.8 mm
1 mm
1.5 mm
1.6 mm
2 mm
2.5 mm
3 mm
3.1 mm
3.2 mm
3.3 mm
3.7 mm
3.93 mm
4 mm
5 mm
5.8 mm
6 mm
7 mm
7.5 mm
7.65 mm
0.1 mm
0.15 mm
0.2 mm
0.3 mm
0.4 mm
0.5 mm
0.55 mm
0.6 mm
0.7 mm
0.75 mm
0.8125 mm
0.85 mm
0.9 mm
1 mm
1.1 mm
1.2 mm
1.25 mm
1.33 mm
1.4 mm
1.49 mm
50 Ohms
-
IP56
IP64
IP65
IP66
IP67
IP67, IP65
IP67, IP69
IP67, IP69K
IP67, IP69K, IK09
IP673
IP68
IP69
IP69K
IPX5
IPx6
IPX7
IPX7, IP67
1.13 mini Coax
1.13 mm
1.13 mm Coax
1.13 mm Coaxial Cable
1.13 mm mini Coax
1.37 mm Coax
1.37 mm Mini Coax
32 mm RF0.81
35 mm RF1.13
36 mm RF0.81
39 mm RF0.81
45 mm RF1.13
50 mm Coax
50 mm RF1.13
54 mm RF1.13
55 mm RF1.13
59 mm RF1.13
60 mm RF1.13
63 mm RF1.13
64 mm RF1.13
146168
146216
146235
204286
206560
206640
208890
211624
212203
213499
213602
1001011
1001039
1001044
1002429
1002649
1004259
1004322
1004627
9000440
Bag
Box
Bulk
Case
Cut Tape
MouseReel
Reel
Tray
Waffle