HF Choke RF inductors - Leaded

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=47 H Rated Current=0.8A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 47 uH 5 % 800 mA 500 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=4700 H Rated Current=0.09A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial Unshielded 4.7 mH 5 % 90 mA 20 Ohms - 55 C + 125 C 60 500 kHz Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 6.8UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 6.8 uH 10 % 1.5 A 95 Ohms - 55 C + 125 C 40 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 68UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial 68 uH 5 % 700 mA 95 Ohms - 55 C + 125 C 30 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=68 H Rated Current=0.7A, Axial DxL:5.2mmx12mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.250

HF Choke Axial 68 uH 5 % 700 mA 640 mOhms - 55 C + 125 C 30 Standard PCB Mount 12 mm 5.2 mm Ferrite B82144A Ammo Pack
TDK RF inductors - Leaded HF-CHOKE LBC 1UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 9.2 mm x 6.5 mm 1 uH 10 % 2.5 A 60 mOhms - 55 C + 125 C 25 200 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 10UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 9.2 mm x 6.5 mm 10 uH 10 % 1.5 A 180 mOhms - 55 C + 125 C 60 2.52 MHz Standard PCB Mount 9.2 mm 6.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 22UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 22 uH 10 % 1.25 A 640 mOhms - 55 C + 125 C 50 12 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=220 H Rated Current=0.55A, Radial DxL:6.5mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 220 uH 5 % 550 mA 640 mOhms - 55 C + 125 C 40 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 3.3UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 3.3 uH 10 % 1.95 A 95 Ohms - 55 C + 125 C 25 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=330 H Rated Current=0.5A, Radial DxL:6.5mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 330 uH 5 % 500 mA 640 mOhms - 55 C + 125 C 30 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 4.7UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 4.7 uH 10 % 1.8 A 640 mOhms - 55 C + 125 C 25 100 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 47000UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 47 mH 5 % 30 mA 640 mOhms - 55 C + 125 C 40 260 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 6.8UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 6.8 uH 10 % 1.6 A 95 Ohms - 55 C + 125 C 25 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 68UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial 68 uH 5 % 800 mA 95 Ohms - 55 C + 125 C 30 Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=68000 H Rated Current=0.025A, Radial DxL:6.5mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial Unshielded 68 mH 5 % 25 mA 290 Ohms - 55 C + 125 C 40 200 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 220 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.000

HF Choke Radial Unshielded 270 uH 5 % 800 mA 1.2 Ohms 580 mA - 55 C + 125 C 40 3.2 MHz Standard PCB Mount 11.5 mm 6.5 mm Ferrite B82144B Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 10 UH 10% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 1 uH 10 % 2.5 A 60 mOhms - 55 C + 125 C 25 200 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded 1uH 10% axial HF-CHOKE LBC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 1 uH 10 % 2.5 A 60 mOhms - 55 C + 125 C 25 200 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 1000 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 100 uH 5 % 760 mA 700 mOhms - 55 C + 125 C 40 5.2 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 100000 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 100 mH 5 % 20 mA 490 Ohms - 55 C + 125 C 40 180 kHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 1500 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded Leaded Inductors (Leaded Coils), L=1500 H Rated Current=0.23A, Axial DxL:6.5mmx9.2mm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 1.5 mH 5 % 230 mA 6.4 Ohms - 55 C + 125 C 60 1.9 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF CHOKE 220 UH 5% Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 220 uH 5 % 550 mA 1.3 Ohms - 55 C + 125 C 40 3.8 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape
TDK RF inductors - Leaded HF-CHOKE LBC 1000 220UH5% axial Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1.500

HF Choke Axial Unshielded 220 uH 5 % 550 mA 1.3 Ohms - 55 C + 125 C 40 3.8 MHz Standard PCB Mount 9.2 mm 6.5 mm Ferrite B82144F Reel, Cut Tape