SMS-410F

LeaderTech
861-SMS410F
SMS-410F

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 1.201X1.732X0.118--TWO PC SURFACE MOUNT SHIELD FRAME--SMS-410F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
SMD/SMT
1.732 in
1.201 in
0.118 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Factory Pack Quantity: 370
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-Piece SMS Surface-Mount Shields

LeaderTech Two-Piece SMS Surface-Mount Shields offer a highly reliable, off-the-shelf solution for most SMT shielding applications. This SMS series comes in tape and reel packaging and is suitable for any volume application including automated pick-and-place assembly operations. For board applications that require inspection, LeaderTech offers a two-piece LeaderTech SMS shield. This style allows for fast and easy removal of the cover, providing full access to components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3,82 €
2,62 € 26,20 €
2,34 € 58,50 €
2,14 € 214,00 €
Full Reel (Order in multiples of 370)
1,65 € 610,50 €
1,62 € 1.198,80 €
1,59 € 1.764,90 €
1,57 € 3.485,40 €