HDC Series Power Inductors - SMD

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Diameter Series Packaging
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 3.3uH 0.015Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 3.3 uH 20 % 6.4 A 15 mOhms - 40 C + 85 C 65 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 47uH 0.14Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 47 uH 20 % 1.6 A 140 mOhms - 40 C + 85 C 12 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 470uH 1.27Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 470 uH 20 % 500 mA 1.27 Ohms - 40 C + 85 C 3.5 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 4.7uH 0.018Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 4.7 uH 20 % 5.4 A 180 mOhms - 40 C + 85 C 45 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 68uH 0.2Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 68 uH 20 % 1.4 A 200 mOhms - 40 C + 85 C 10 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 680uH 2.02Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 680 uH 20 % 400 mA 2.02 Ohms - 40 C + 85 C 2.5 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 6.8uH 0.027Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 1.000
: 1.000

13.05 mm x 9.4 mm x 6.35 mm Shielded 6.8 uH 20 % 4.6 A 27 mOhms - 40 C + 85 C 38 MHz Standard 13.05 mm 9.4 mm 6.35 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 10uH 0.04Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 10 uH 20 % 8 A 40 mOhms - 40 C + 85 C 22 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 100uH 0.22Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 100 uH 20 % 2.5 A 220 mOhms - 40 C + 85 C 5 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 1000uH 2Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 1 mH 20 % 800 mA 2 Ohms - 40 C + 85 C 1.5 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 15uH 0.05Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 15 uH 20 % 7 A 50 mOhms - 40 C + 85 C 18 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 150uH 0.34Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 150 uH 20 % 2 A 340 mOhms - 40 C + 85 C 4 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 22uH 0.066Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 22 uH 20 % 5.5 A 66 mOhms - 40 C + 85 C 11 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 220uH 0.44Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 220 uH 20 % 1.6 A 440 mOhms - 40 C + 85 C 3.5 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 33uH 0.08Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 33 uH 20 % 4 A 80 mOhms - 40 C + 85 C 9 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 330uH 0.7Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 330 uH 20 % 1.2 A 700 mOhms - 40 C + 85 C 2.5 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 47uH 0.11Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

Power Inductor 13.05 mm x 9.4 mm x 11.5 mm Shielded 47 uH 20 % 3.8 A 110 mOhms - 40 C + 85 C 8 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 470uH 0.95Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 470 uH 20 % 1 A 950 mOhms - 40 C + 85 C 2 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 68uH 0.17Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 68 uH 20 % 3 A 170 mOhms - 40 C + 85 C 7 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel
HALO Electronics Power Inductors - SMD DrumCore Unshld SMD 680uH 1.2Ohm 20% Non-Stocked
Min.: 4.000
Mult.: 250
: 250

13.05 mm x 9.4 mm x 11.5 mm Shielded 680 uH 20 % 1 A 1.2 Ohms - 40 C + 85 C 2 MHz Standard 13.05 mm 9.4 mm 11.5 mm 8.38 mm HDC Reel