Adhesive Mount SMA Male Antennas

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 180'' Cable 456In Stock
22,93 €
19,77 €
18,76 €
17,38 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
Maxtena Antennas Omni-Directional 4G LTE Antenna (100-00143-01) 3In Stock
19,32 €
16,68 €
15,82 €
14,65 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 4.5 dBi 50 Ohms 2 - 40 C + 80 C 1 Band Adhesive Mount SMA Male SMA Male Gateways, Modems, Routers 101.5 mm 77.6 mm 15.8 mm Bulk
Taoglas Antennas AccuraUWB Flex Series FXUWB01.01 6-8GHz Ultra Wideband Flex Antenna, 90mm 1.37, SMA(M) 147In Stock
5,59 €
5,24 €
2,95 €
2,82 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 6 GHz 8 GHz PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 4 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C Embedded 1 Band Adhesive Mount SMA Male SMA Male Radar, Home Network, Position Location and Tracking 18 mm 15.2 mm 0.2 mm 1.37 mm Coax AccuraUWB Bulk
Taoglas Antennas MA912.W.A.BI.001 2*LTE MIMO Adhesive Mount White Antenna 49In Stock
88,19 €
77,72 €
70,51 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Guardian Bulk
ABRACON Antennas High-Efficiency FPC ANT Bluetooth 2.4 GHz 990In Stock
2,53 €
2,18 €
2,06 €
1,90 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 2.8 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male IPEX-I 50 mm 15 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Compact FPC Antenna UWB 995In Stock
2,53 €
2,18 €
2,06 €
1,90 €
Min.: 1
Mult.: 1
Unspecified Antennas PCB Antennas 6.24 GHz 8.236 GHz 4.1 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male MHF1 18.5 mm 15.5 mm 0.2 mm 1.37 mm Coax AANI-FB Bulk
ABRACON Antennas FPC ANT GNSS L1/L2/L5/L6, GPS/Glonass/Galileo/Beidou 994In Stock
2,53 €
2,18 €
2,06 €
1,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.166 GHz 1.605 GHz 4.4 dBi 50 Ohms 2 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male MHF1 76 mm 47 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Miniaturized FPC ANT Bluetooth 2.4 GHz 728In Stock
2,53 €
2,18 €
2,06 €
1,90 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.2 dBi 50 Ohms 2.2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount SMA Male MHF1 15.5 mm 6.5 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas Miniaturized FPC Antenna LTE 4G/3G/2G 831In Stock
2,75 €
2,32 €
2,19 €
2,00 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 30 mm 20 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G/3G/2G 498In Stock
4,25 €
3,68 €
3,48 €
3,21 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.8 dBi 50 Ohms 3.4 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 115.8 mm 30.4 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
ABRACON Antennas High-Efficiency FPC ANT Cellular 5G/4G + GNSS 485In Stock
4,25 €
3,68 €
3,48 €
3,21 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 5.925 GHz Cellular 4.3 dBi 50 Ohms 3.2:1 5 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male IPEX-I 120 mm 50 mm 0.2 mm 1.13 mm Coax AANI-FB Bulk
Siretta Antennas 4G/LTE FLAT BLADE ADHESIVE ANTENNA 1/3DBI GAIN 700-960 1700-2700MHZ 2M CABLE SMA MALE RP CONNECTOR 8In Stock
15,25 €
11,42 €
10,90 €
10,20 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 700 MHz 2.7 GHz Bluetooth Cellular (NBIoT, LTE), GSM, UMTS WiFi Blade Blade 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Adhesive Mount SMA Male SMA Male GSM/UMTS/LTE/WiFi, Bluetooth 132 mm 22.5 mm 7 mm RG174 ALPHA 41 Bulk

Siretta Antennas DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 0.2M CABLE 58In Stock
12,07 €
9,55 €
9,05 €
8,36 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Blade Blade 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount SMA Male SMA Male 115 mm 22 mm 5 mm RG174
Siretta Antennas 433MHz ISM FLAT BLADE ANTENNA 2.5M Cable SMA MALE CONNECTOR 6In Stock
13,94 €
9,84 €
9,40 €
8,79 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas ISM Blade Blade 2.15 dBi 50 Ohms 1.5 60 W - 20 C + 65 C 1 Band Adhesive Mount SMA Male SMA Male ISM 115 mm 22 mm 4 mm RG174

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 1.5M CABLE 1In Stock
16,99 €
15,06 €
14,57 €
12,81 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 700 MHz 2.7 GHz WiFi T-Bar 2 dBi 50 Ohms 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 155 mm 130 mm PRO100
TE Connectivity / Linx Technologies Antennas 433MHz MHW Dipole SMA, 79'' Cable 50In Stock
17,91 €
16,12 €
15,55 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount SMA Male SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 2 M RG174 MHW Bulk
Sierra Wireless Antennas 3in1 Panel Antenna - 2xLTE, GNSS, Bolt Mount, 1m, Black 2In Stock
61,92 €
56,44 €
56,21 €
51,10 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas 698 MHz, 1.562 GHz, 1.71 GHz 960 MHz, 1.612 GHz, 3.8 GHz 3G/4G GNSS, GPS 3 Element 5 dBi, 26 dB 50 Ohms 20 W - 30 C + 70 C 3 Band Adhesive Mount SMA Male SMA Plug AirLink Routers and Gateways 150 mm 45 mm 49 mm RG174 Bulk

Siretta Antennas 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 5M CABLE 34In Stock
24,54 €
21,43 €
20,35 €
16,93 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.7 GHz Cellular (NBIoT, LTE) T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C Dipole 3 Band Adhesive Mount SMA Male SMA Male 2G/3G/4G, WiFi 154.25 mm 29.25 mm 4.2 mm PRO100
Sierra Wireless Antennas 3in1 BAT Antenna - 2xLTE, GNSS, Adhesive Mount, 3m, Black 2In Stock
90,30 €
82,35 €
82,02 €
74,67 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas 698 MHz, 1.562 GHz, 1.71 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 3.8 GHz, 6 GHz 2G/3G/4G BeiDou, Galileo, GLONASS, GPS BAT 5 dBi, 26 dB 2:1, 2.5:1 25 W - 30 C + 70 C 3 Band Adhesive Mount SMA Male SMA Plug 214 mm 77 mm 16.5 mm CS29, RG174 Bulk
Siretta Antennas ADHESIVE 2.4GHZ WIFI ANTENNA 3M SMA MALE, RIGHT ANGLE, REVERSE POLARITY CONNECTOR
1Expected 11/2/2026
14,54 €
12,65 €
10,81 €
10,11 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.483 GHz WiFi 2 dBi 50 Ohms 2 1 Band Adhesive Mount SMA Male SMA Male WiFi, Bluetooth, Zigbee 39.9 mm 33.5 mm 5.5 mm RG174
Siretta Antennas Combined 27dBi GPS/GSM puck antenna (ANTF2300AA2630AT11) Non-Stocked Lead-Time 12 Weeks
27,79 €
24,92 €
23,90 €
22,39 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 900 MHz 1.8 GHz GPS Puck 2 dBi, 30 dB 50 Ohms 2, 2 - 40 C + 90 C 2 Band Adhesive Mount SMA Male SMA Male GPS/GSM 50 mm 15.5 mm RG174

Siretta Antennas 5G/4G HIGH GAIN ADHESIVE PATCH ANTENNA 0.5M CABLE AND FME FEMALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
11,17 €
10,02 €
9,74 €
9,37 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Blade 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, GPRS, UMTS, ISM 39.9 mm 33.5 mm 5.5 mm RG174 ALPHA 14
Siretta Antennas QUAD BAND GSM ADHESIVE ANTENNA 2DBI 2.5M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
15,02 €
13,04 €
12,40 €
11,33 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Puck 2 dBi 50 Ohms 2.5 - 40 C + 85 C 4 Band Adhesive Mount SMA Male SMA Male GSM, 3G 71.4 mm 15.3 mm RG174
Siretta Antennas QUAD BAND GSM/GPRS & 3G 2100 ADHESIVE DIPOLE 3M CABLE SMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
12,54 €
10,86 €
10,29 €
9,51 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 3 dBi 50 Ohms 2 - 40 C + 85 C Dipole 4 Band Adhesive Mount SMA Male SMA Male 3G, GSM/GPRS 96.2 mm 21.5 mm 9.4 mm RG174
Siretta Antennas ULTRA SMALL ADHESIVE GPS ANTENNA 1M CABLE QMA MALE CONNECTOR Non-Stocked Lead-Time 12 Weeks
35,06 €
29,83 €
28,19 €
27,84 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.57242 GHz 1.57842 GHz GPS 26 dBi 5 MHz 50 Ohms 1.5:1, 2 - 40 C + 85 C 1 Band Adhesive Mount SMA Male SMA Male 1.57542 GHz GPS 26 mm 23 mm 12 mm IP67 RG174