2J Antennas
Amphenol
HARTING
KYOCERA AVX
Maxtena
PCTEL
Pulse
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Base Antenna
Ceramic
Ceramic Patch Antenna
Dipole
Dipole Array
Elevated Feed Point
Embedded
GNSS Antenna
ISM Antenna
Monopole
Passive Antenna
136 MHz
150 MHz
740 MHz
758 MHz
760 MHz
790 MHz
860 MHz
862 MHz
863 MHz
865 MHz
866 MHz
868 MHz
2G/3G/4G/5G, Cellular, LTE
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), GSM, UMTS
802.11
LoRa
LoRaWAN
LoRaWAN, SigFox
802.15.4 (ANT, Thread, Zigbee)
ISM
ISM, RFID
ISM, Sigfox, ZigBee
ISM, Sigfox, Zigbee
RFID
UHF
VHF, UHF
Chip
Collinear
Loop
Module
Patch
PCB Trace
Rectangular
Whip
whip
Bar
Ceramic
Chip
Dome
Fiberglass
Flexible
I-Bar
I-Bar Flex
Radome
Round
Spring Base
Square
Straight
Straight with Base
Stubby
T-Bar
T-Bar Flex
Tilt/Swivel
Whip
0.1 dBi
0.8 dBi
- 9 dBi
- 2.7 dBi
- 2.4 dBi
- 2.3 dBi
- 2.2 dBi
- 1.7 dBi
- 0.91 dBi, - 0.51 dBi, - 0.72 dBi
- 0.8 dBi
- 0.7 dBi, - 3.7 dBi, 3.1 dBi
1 dBi
1.05 dB
1.1 dBi
1.31 dBi
1.5
1.5 dBi
1.51 dB
1.6 dBi
1.67 dBi
15 MHz
26 MHz
30 MHz
34 MHz
44 MHz, 110 MHz
130 MHz
868 MHz
1.9
3.9
1.1:1
1.2:1
1.3:1
1.4:1
1.5:1
1.7:1
1.8:1
1.9:1
2:1
2.0:1
2.1:1
2.2:1
2.5:1
3:1
1 W
2 W
3 W
5 W
10 W
25 W
50 W
60 W
100 W
125 W
150 W
+ 60 C
+ 70 C
+ 85 C
+ 90 C
+ 105 C
1 Band
2 Band
3 Band
5 Band
Adhesive
Adhesive Mount
Base
Bracket Mount
Connector Mount
Direct / Permanent Mount
Magnetic/Adhesive Mount
Magnetic Mount
NMO Mount
Panel Mount
PCB Mount
Screw
Stud
Wall Mount
Connector
SMA Male
SMD/SMT
TNC
U.FL Male
Dome
IPEX MHF
IPEX MHF1
MHF4L-TYPE PLUG
MHF-TYPE PLUG
MMCX Male
N Female
NMO Connector
RP-SMA Male
RP-SMA Male Right Angle
SMA Female
SMA Male
SMA-Male
U.FL
155 MHz, 450 MHz, 815 MHz
805 MHz
815 MHz
815 MHz, 918 MHz
826 MHz
867 MHz
868 MHz
869 MHz
870 MHz
905 MHz
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing
Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices
Embedded Design, M2M
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas
Hotspot, Cellular Pico-cell
Industrial Remote Control, ISM Band Equipment, Smart Meter
Industrial Remote Control, Smart Meter
IOT, Smart Meters
ISM, LoRa, SigFox, ZigBee
ISM Application
ISM Applications
M2M, Smart City, Utilities, Public Transport
Medical, Smart Monitor, Smart Home
Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application
Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application
Mobile Antennas
Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications
Smart Metering, Remote Monitoring, Industrial IoT, Connected Enterprise
Smart Metering, Remote Monitoring, Security
5 mm
9 mm
10 mm
12 mm
12.3 mm
17.6 mm
25 mm
29 mm
34 mm
35 mm
36 mm
1.5 in
47.5 mm
51 mm
65.5 mm
75 mm
80 mm
3.25 in
3.3 in
89.7 mm
3 mm
3.2 mm
4 mm
7 mm
9 mm
9.2 mm
12.5 mm
14 mm
15 mm
19 mm
22.4 mm
36 mm
45 mm
47.5 mm
49.5 mm
74 mm
76 mm
132.1 mm
0.15 mm
0.2 mm
0.5 mm
0.7 mm
0.8 mm
1.2 mm
1.6 mm
2 mm
4 mm
6 mm
6.5 mm
13 mm
14.7 mm
15 mm
17.8 mm
25.6 mm
34 mm
38 mm
44 mm
48 mm
IK10
IP56
IP65
IP66
IP67
IP67, IP69
IP67, IP69, IK09
IP67, IP69K
1.13 mm Coax
1.32 mm Coax
100 mm RF1.13
150 mm RF1.13
216 mm RF1.32
216 mm RG174
D302
DACAR100
LL100
LMR100
RG174
RG-174
RG178
RG58
ANT
ANT1204
Baracuda
BAYONET
BEETLE
BLACKHAT
CHROME NUT
CW
DART
DEBA
ELEVATED FEED
FALCON
FP20
HANDLE
Ha-VIS
HELM
Hercules
ILA.02
JOYSTICK
MAXBASE
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube