ABRACON
Advantech
Amphenol
Belden Wire & Cable
CEL
Fairview Microwave
HUBER+SUHNER
IEI
JAE Electronics
Johanson
KYOCERA AVX
Lantronix
L-Com
Molex
PCTEL
Phoenix Contact
Pulse
Quectel
RF Solutions
Siemens
Siretta
TAIYO YUDEN
Taoglas
TDK
TE Connectivity
Teltonika
Walsin
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active
Board Antenna
Cellular
Coach Roof Antenna
Combo Antenna
Dipole
Duck Portable Antenna
Embedded
Embedded Antenna
Flat Patch
Flexible Antenna
FPC Antenna
Headliner Adhesive Antenna
Horn Antenna
MIMO
Monopole
Monopole Antenna
Omni Antenna
Omnidirectional Antenna
Parabolic
450 MHz
600 MHz
617 MHz
690 MHz
698 MHz
700 MHz
1.574 GHz
1.57542 GHz
1.71 GHz
2.4 GHz
2.41 GHz
2.45 GHz
2.5 GHz
3.95 GHz
4.75 GHz
4.85 GHz
4.9 GHz
4.94 GHz
5.15 GHz
5.25 GHz
2G/3G/4G
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, C-Band, WCDMA
2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA
4G/5G, Cellular (NBIoT, LTE)
4G LTE, 5G NR
5G NR, Cellular (NBIoT, LTE)
Cellular
Cellular, NBIoT, LTE
Cellular (NBIoT, LTE)
IoT
ISM
LTE
BEIDOU, Galileo, GLONASS, GPS, IRNSS
BEIDOU, Galileo, GPS
Galileo, GLONASS, GPS
Galileo, GPS
GLONASS
GLONASS, GPS
GNSS
GPS
802.11, Dual WiFi, WLAN
802.11, LoRaWAN, SigFox, WiFi, WLAN
802.11, WiFi
802.11, WiFi, WLAN
802.11, WiFi, WLAN, WiFi 6E
802.11, WiFi, WLAN, WiMAX
802.11, WLAN, WiFi
802.11, WLAN, WiFi, WiFi 6E
802.11, WLAN, WiFi, WiMAX
802.11, WLAN, WiMAX
802.11 a/b/g, WiFi, WLAN
802.11 a/b/g/n/ac/ax, 4G/5G, WiFi
802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII
WiFi
WiFi, WLAN
WiFi 802.11 a
WiFi 802.11 a/n
WiFi 802.11 n
WiMAX
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT
IoT, ISM
IoT, ISM, RFID
IoT, ISM, RFID, U-NII
IoT, ISM, U-NII
ISM
ISM, U-NII
U-NII
Chip
FPC Trace
Horn
Log Periodic
Loop
Module
Parabolic
Patch
PCB Trace
Stamped
Whip
Blade Tilt/Swivel
Blade Tilt / Swivel
Ceramic
Chip
Directional
Dish
Dome
Flexible Pad
Flexible Round
Horn
I-Bar
I-Bar Flex
I-Pad
I-Pad Flex
Metal
Multilayer
Panel
Panel, Rectangular
Radome
Rectangular
0 dBi
0.1 dBi, 1.8 dBi
0.1 dBi, 3.5 dBi
0.93 dBi, 1.15 dBi, 0.15 dBi, 0.62 dBi
- 4 dB, 1.4 dBi
- 3.5 dBi, - 2.5 dBi
- 0.8 dBi, - 2.5 dBi
- 0.23 dBi, 2.56 dBi, 2.65 dBi, 1.93 dBi, 2.43 dBi, 2.31 dBi, 3.85 dBi, 3.55 dBi, 0.59 dBi, 5.32 dBi
1 dB, 4 dB
1 dBi, 2 dBi, 4 dBi, 25 dBi
1 dBi, 2.9 dBi, 4.1 dBi, 2.8 dBi, 4 dBi
1.15 dBi
1.2 dBi, 2.3 dBi
1.21 dBi
1.25 dBi, 2.17 dBi
1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi
1.3 dBi, 2.9 dBi
1.34 dBi
1.36 dBi, 0.27 dBi, 1.86 dBi
1.5 dBi, 3.84 dBi, 4.65 dBi, 4.81 dBi
80 Hz, 70 Hz
6 MHz
10 MHz
12.5 MHz
35 MHz, 100 MHz, 820 MHz
84 MHz, 700 MHz
85 MHz, 700 MHz
100 MHz, 1332 MHz
100 MHz, 200 MHz, 100 MHz
100 MHz, 700 MHz
100 MHz, 800 MHz
100 MHz, 865 MHz
1 GHz
2400 MHz to 2500 MHz, 4950 MHz to 5850 MHz
2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz
1.5
1.5, 2
1.6
1.7
1.8
1.9, 2.5
1.92
2
2, 2, 3
2, 3
2, 3, 4
2, 4
2.0
2.5
2.5, 3
3
3, 2
3, 3
3.5
3.7
500 mW
1 W
2 W
3 W
5 W
10 W
20 W
50 W
100 W
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 50 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 120 C
+ 125 C
Chip
Dipole
Embedded
MIMO
Monopole
Patch
1 Band
2 Band
3 Band
4 Band
5 Band
6 Band
8 Band
9 Band
10 Band
11 Band
16 Band
Dual Band
Multi Band
Adhesive
Adhesive Mount
Bracket Mount
Cable Mount
Connector
Direct / Permanent Mount
Direct Mount
Magnetic Mount
Panel Mount
PCB Mount
Screw
Snap In
Wall Mount
Connector
DIP
FAKRA Connector
FME Female
MHFI
N Type
Pin
RP-SMA Male, SMA Male
SMA
SMA Male
SMD/SMT
U.FL
FAKRA
FAKRA C, FAKRA D, FAKRA I
FME Female
IPEX-1
IPEX Male
IPEX MHF
I-PEX MHF 1
IPEX MHF4
MHF
MHF / U.FL
MHF-1
MHF1 / U.FL
MHF4L
MHFI
MHFI LK
N
N Female
N-Female
N Male
N-Type Female
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 5.8 GHz
460 MHz, 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.6 GHz, 5.4 GHz
700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.2 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 3.5 GHz, 4.2 GHz, 4.5 GHz, 5 GHz, 5.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.6 GHz, 3.5 GHz
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 5.2 GHz, 5.8 GHz
700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
700 MHz, 800 MHz, 900 MHz, 950 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.6 GHz, 3.8 GHz, 4.5 GHz, 4.7 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz
700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz
700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz
700 MHz, 850 MHz, 900 MHz, 1.561098 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz
700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz
1.176 GHz, 1.575 GHz, 1.602 GHz
1.55 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 4.275 GHz
1.561098 GHz, 1.57542 GHz, 1.602 GHz
1.575 GHz, 2.45 GHz, 5.5 GHz
2.4 GHz, 4.9 GHz, 5.8 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5.8 GHz
2.44 GHz, 5.455 GHz
2.44 GHz, 5.5 GHz
2G/3G/4G WiFi, ISM
Access Point Routers, Wireless Applications
Access Points, Routers, Gateways, Enabled TVs Monitors
Access Points, Routers, Gateways, Wi-Fi enabled TV and Monitor
Access Points, Tablets, HD Video Streaming, High Data Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control
Access Points, Tablets, HD Video Streaming, Routers, Automotive, Home Automation, Industrial Automation, Drones, Quad-Copters, UAV, Remote Control Application
BeiDou, GALILLEO, GPS, GLONASS, LTE, WLAN
Bus, Telematics, Remote Asset, Pipeline Monitoring, Digital Signage, HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics
Cellular, DECT, WiFi
Cellular, GPS, GLONASS, WiFi
Cellular, WiFi
Cellular Applications, Wireless, Applications, ISM Applications
Cellular LTE/Wi-Fi/GNSS
Cellular Radio, Wireless Applications
Consumer, Automative, Industrial
CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering
Embedded design, Bluetooth, Gateway, Access Point, M2M, Healthcare, IoT, Telematics
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
First Tier Automotive Application, Aftermarket, Telematics
1.6 mm
3.2 mm
4 mm
5 mm
5.2 mm
6 mm
10 mm
11.87 mm
13 mm
15 mm
15.4 mm
18 mm
19 mm
19.6 mm
20 mm
20.1 mm
20.2 mm
20.5 mm
22 mm
25 mm
0.8 mm
1.6 mm
2 mm
3 mm
3.07 mm
3.2 mm
4 mm
5 mm
6 mm
6.4 mm
7 mm
7.8 mm
8.5 mm
8.8 mm
9 mm
9.35 mm
9.5 mm
10 mm
11 mm
11.7 mm
0.1 mm
0.15 mm
0.16 mm
0.2 mm
0.4 mm
0.5 mm
0.7 mm
0.8 mm
0.85 mm
1 mm
1.1 mm
1.2 mm
1.6 mm
2 mm
2.45 mm
3 mm
3.5 mm
4 mm
5 mm
6 mm
IP20
IP30
IP50
IP55
IP64
IP65
IP66
IP67
IP67, IP69K
IP69
IP69K
1.13 mm
1.13 mm Coax
1.37 mm
1.37 mm Coax
50 mm Coax
50 mm RF1.13
80 mm RF1.13
100 mm
100 mm Coax
100 mm RF1.13
125 mm RF1.13
150 mm Coax
150 mm RF1.13
200 mm
200 mm Coax
200 mm RF1.13
250 mm Coax
300 mm
300 mm Coax
300 mm RG174 x 5
146175
146187
204281
206514
206994
206995
208482
211964
212330
212498
212860
214061
1001435M0
1004369PT-AA10L
9001815F0-AA10L
9001815F0-AC10L
ACAG
AD
AFG
AH
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray