RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Types of Inductors, Chokes & Coils

Change category view
Results: 5.477
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Inductance Tolerance Maximum DC Current Termination Style Maximum Operating Temperature Qualification

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

51 nH 5 % 600 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 56nH200 MHz 5% Tol Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

56 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

72 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

90 nH 5 % 400 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.2 nH 20 % 850 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.3 nH 20 % 850 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.5 nH 10 % 850 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.6 nH 10 % 850 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.8 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1 uH 10 % 110 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

1.2 uH 10 % 100 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2 nH 10 % 170 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

2.2 nH 20 % 170 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.3 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.6 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 3.9nH; Tol: 5% Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

3.9 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD 3.9nH 250 MHz 10% Tol. Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

3.9 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

4.3 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

4.7 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

5.1 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

5.6 nH 10 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

6.2 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

6.8 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

7.5 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200

Fastron RF Inductors - SMD Ceramic Core Chip Inductor Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

7.6 nH 5 % 700 mA SMD/SMT + 150 C AEC-Q200