Taoglas PCB Antennas Antennas

Results: 338
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Taoglas Antennas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 1.626In Stock
18,30 €
16,57 €
15,57 €
14,42 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Wearables, Connected Health, Transporation 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennas AGGBP.SL.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA, I-PEX MHF IU.FL 3.305In Stock
17,68 €
15,41 €
13,66 €
12,36 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Transportation, Connected Health, Wearables 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennas Maximus Ultra Wide Band Flex Antenna 700MHz to 6GHz with 150mm 1.37 SMA(M) 4.054In Stock
9,30 €
7,73 €
7,13 €
6,04 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Pad Flex 2.7 dBi, 3.8 dBi, 5 dBi, 5 dBi, 5 dBi, 3.5 dBi, 3.8 dBi, 6.4 dBi, 5.5 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.4 GHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.6 GHz, 3.5 GHz, 5 GHz Ultra Wide-band Application 120.4 mm 50.4 mm 0.2 mm 150 mm RF1.37 Maximus Bulk
Taoglas Antennas GPS/GLONASS Dual-Band Patch Antenna 25*25*2mm 3.130In Stock
4,50 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.61 GHz Galileo, GLONASS, GPS Patch Ceramic 5 dB 15 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Pin 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4 mm CGGP Bulk
Taoglas Antennas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 5.176In Stock
5,46 €
4,83 €
4,10 €
3,79 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antennas Anam PA.25A 35*6*5mm 3G/2G SMD PIFA Antenna 6.862In Stock
Cut Tape
6,08 €
4,74 €
4,48 €
3,83 €
Reel
3,38 €
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 800 MHz 2.2 GHz Chip Ceramic 1.49 dbi, 0.92 dBi, 1.76 dBi, 1.35 dBi, 2.4 dBi, 2.53 dBi, 2.38 dBi, 2.3 dBi, 2.46 dBi, 2.69 dBi, 4.62 dBi 50 Ohms 3:1 5 W - 40 C + 105 C 6 Band PCB Mount 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 35 mm 6 mm 6 mm Anam Reel, Cut Tape, MouseReel
Taoglas Antennas NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) 446In Stock
3,13 €
2,50 €
2,37 €
1,84 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Embedded Cellular PCB Trace Round Flexible - 40 C + 85 C 1 Band Adhesive Mount Connector ACH Female 13.56 MHz Mobile Devices 0.27 mm 75 mm Twisted Pair 28 AWG FXC Bulk
Taoglas Antennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL 210In Stock
13,62 €
12,57 €
11,70 €
10,31 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 23 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 12 mm 12 mm 3.5 mm 45 mm RF1.13 Tray
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 399In Stock
Cut Tape
6,37 €
5,53 €
5,24 €
4,21 €
Reel
3,71 €
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas FXUB71 Wideband 5G/4G 600-6000MHz Flex 2xMIMO 150mm oe1.37, I-PEX MHFIU.FL 402In Stock
7,17 €
6,50 €
6,03 €
5,63 €
5,38 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 50 Ohms 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Wide-band Application 240 mm 21 mm 0.15 mm 150 mm RF1.37 Bulk
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5.253In Stock
Cut Tape
2,34 €
2,02 €
1,91 €
Reel
1,75 €
1,49 €
Min.: 1
Mult.: 1
: 100
RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Cut Tape
5,18 €
4,49 €
4,25 €
3,91 €
Reel
3,31 €
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas WLA.10 Wi-Fi Dual Band 2.4GHz/5.8GHz 3.2*1.6*0.5mm Chip Antenna 9.614In Stock
Cut Tape
1,07 €
0,823 €
0,772 €
0,648 €
Reel
0,493 €
Min.: 1
Mult.: 1
: 5.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Loop Chip 1.25 dBi, 2.17 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Communications, Handheld Devices, Tablets, PCs, Specialized Control Systems, Wireless Remote Controls 3.2 mm 1.6 mm 6.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Flexible Invisibile GNSS Antenna 183In Stock
45,76 €
40,10 €
35,02 €
35,01 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.17645 GHz 1.602 GHz GNSS PCB Trace Flexible - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic 50 Ohms 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector FAKRA-C Male Automotive, EV Charging, Parking Bays, Digital Signage, Displays 176 mm 81.6 mm 47 mm Bulk
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4.900In Stock
Cut Tape
2,23 €
1,40 €
1,02 €
0,963 €
Reel
0,715 €
Min.: 1
Mult.: 1
: 5.000
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna 982In Stock
Cut Tape
3,04 €
2,34 €
2,21 €
2,00 €
Reel
1,70 €
Min.: 1
Mult.: 1
: 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 809In Stock
Cut Tape
5,62 €
4,87 €
4,61 €
4,25 €
Reel
3,88 €
Min.: 1
Mult.: 1
: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 850/900/1700/1800/ /2100MHz 1.13 369In Stock
9,88 €
8,52 €
7,16 €
6,14 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA WLAN ISM PCB Trace I-Bar Flex 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi 50 Ohms 2.5:1 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector MMCX Male Right Angle 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 70 mm 20 mm 0.1 mm 105 mm RF1.13 Bulk
Taoglas Antennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL 648In Stock
4,81 €
4,30 €
3,98 €
3,71 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 7.1 dBi, 4.5 dBi, 6.2 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHFHT 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas GPS L1/L2/L5/Glonass/BeiDou Single Feed CP Stacked 50x50x10.5mm Terrablast Patch 145In Stock
31,61 €
28,53 €
26,67 €
25,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Patch Stacked 4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB 50 Ohms 2:1, 2:1, 2:1, 2:1, 2:1 - 40 C + 85 C 5 Band Adhesive Mount Pin 1.2276 GHz, 1.561 GHz, 1.57542 GHz Agriculture, Defense, E-Mobility, Transporation, UAV Navigation 50 mm 50 mm 10.5 mm Tray
Taoglas Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5.141In Stock
Cut Tape
3,57 €
2,65 €
2,55 €
2,38 €
Reel
1,74 €
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Samurai PA.700J 4G/3G/2G SMD PIFA Antenna 507In Stock
Cut Tape
6,54 €
4,92 €
4,65 €
4,11 €
Reel
3,64 €
Min.: 1
Mult.: 1
: 450
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 6 Band PCB Mount 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 40 mm 6 mm 5 mm PA.700 Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna 1.393In Stock
Cut Tape
4,80 €
3,80 €
Reel
3,80 €
2,97 €
Min.: 1
Mult.: 1
: 700
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Taoglas Antennas GPS/GLONASS/BEIDOU Patch Antenna 35*35*2mm - 2.4mm pin 409In Stock
7,97 €
6,53 €
5,93 €
4,82 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.55952 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 3.45 dBi, 3.68 dBi, 4.87 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Agriculture, Defense, Marine, Transportation 35.5 mm 35.5 mm 2 mm Tray
Taoglas Antennas WTSP.2400.25.4.A.40 25mm Embedded 2.4GHz Wi-Fi Terrablast Extermely Light Patch Antenna 746In Stock
15,69 €
13,67 €
12,96 €
11,55 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Patch 4.93 dBi 50 Ohms - 40 C + 85 C Embedded 1 Band Adhesive Mount Pin 25 mm 25 mm 4 mm Terrablast Tray