TDK Disc Varistor, AdvanceD 10mm Series Varistors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 460VAC 10% 10mm AdvanceD 12.668In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 3.5 kA 70 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 10mm AdvanceD 10.804In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 10mm AdvanceD 3.345In Stock
3.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 175VAC 10% 10mm AdvanceD 1.648In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 12 mm 3.5 kA 35 J 300 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 2.889In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 2.953In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 680VAC 10% 10mm AdvanceD 4.014In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 3.5 kA 110 J 85 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 16.000In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 10mm AdvanceD 19.611In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12 mm 3.5 kA 60 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 10mm AdvanceD 328In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 13 mm 3.5 kA 115 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 10mm AdvanceD 1.415In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 10mm AdvanceD 4.232In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 10mm AdvanceD 2.988In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 3.338In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 293In Stock
3.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 451In Stock
6.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 1.695In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 10mm AdvanceD 2.723In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 10mm AdvanceD 4.223In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 10mm AdvanceD 1.196In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 3.5 kA 67 J 135 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 10mm AdvanceD 1.915In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 3.5 kA 80 J 110 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm AdvanceD 1.490In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 3.5 kA 90 J 105 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 10mm AdvanceD 748In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 12 mm 3.5 kA 100 J 90 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 90 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 13 mm 3.5 kA 92 J 180 pF - 40 C + 105 C Bulk