Marki Microwave Signal Conditioning

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 10 GHz bandwidth.
1Expected 8/26/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The BT-0026SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 26 GHz bandwidth.
7Expected 8/19/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The C13-0140 is a broadband 1-40 GHz, 13 dB directional coupler. The multisection tri-plate stripline design exhibits excellent coupling flatness and VSWR at all ports.
1Expected 12/24/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning Available in either a connectorized or miniature surface mount package (0.240 inch x 0.150 inch), the DPX-0R5 is a low cost, high performance diplexer. The unique design offers high pass/low pass signal routing/multiplexing with excellent isolation.
5Expected 8/19/2026
Min.: 1
Mult.: 1
Signal Conditioning
Marki Microwave Signal Conditioning 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
1Expected 10/20/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning This general purpose high pass filter offers high stop band suppression and low insertion loss in the passband. These filters can be used to eliminate unwanted side bands during up-conversion or for removing spurious interference and noise.
1Expected 8/17/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MM1-1857H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor.
1Expected 12/15/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning MMIC Doubler Output 20-50 GHz, +10 to +15 dBm, 3mm QFN
12Expected 8/19/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
1Expected 12/29/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A surface mount resistive 2-way power divider that features broadband operation from DC to 30 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
10Expected 1/11/2027
Min.: 1
Mult.: 1
Signal Conditioning
Marki Microwave Signal Conditioning A resistive 2-way power divider that features broadband operation from DC to 40 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
1Expected 10/2/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning 2-Way Wilkinson power dividers can be used for both in-phase power splitting and power combining applications.
1Expected 11/13/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MPD-1260SCSP2 is a small footprint MMIC 12-60 GHz 2-Way power divider/power splitter featuring high 24 dB isolation and low 0.6 dB insertion loss in our compact CSP2 chip scale package. Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A broadband MMIC LO buffer amplifier that is capable of producing at least +18 dBm up to 67 GHz. This amplifier can be used to drive L- or H-diode mixers from 35-67 GHz, or L- or H-diode IQ mixers from 35-60 GHz. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The ABDS-10170PSM is a GaAs active MMIC balun in a 3mm QFN surface mount package. It offers 3 dB differential to single ended gain from low frequencies (limited by DC block) to 30 GHz. Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The ABSD-10168PSM is a GaAs active MMIC balun in a 3mm QFN surface mount package. Its frequency ranges from DC to 30 GHz and offers 3 dB single ended to differential gain (low end limited by DC block). Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

Signal Conditioning
Marki Microwave Signal Conditioning The ADA-1030 can be used as a frequency extender to enhance the frequency range of a <15 GHz synthesizer up to 30 GHz. Useful for lab testing, test and measurement, and prototype systems. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A wideband low noise amplifier capable of providing 24 dB gain and a low 1.3 dB typical noise figure from 6 to 20 GHz. The ADM-8556 is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The ADM-8558 is a wideband distributed low noise amplifier capable of providing 16 dB gain and +23 dBm OIP3 from 0.005 to 20 GHz and a low 1.8 dB typical noise figure from 7 to 15 GHz. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A high-linearity low noise amplifier capable of providing 15 dB gain, 2.1 dB noise figure and +27 dBm OIP3 from 300 kHz to 10 GHz. It can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A high-linearity, low noise amplifier capable of providing 10.5 dB gain and +26 dBm OIP3 across a broad 0.2-20 GHz bandwidth. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The ADM-8625PC is a high-linearity low noise amplifier capable of providing 18 dB gain, 1.4 dB noise figure and +29 dBm OIP3 from 750 MHz to 8 GHz. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A high-linearity, high gain, low noise distributed amplifier capable of providing +22dBm output power up to 35 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A high-linearity amplifier capable of providing +18 dBm output power up to 10 GHz. The ADM1-8095PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A wideband mmWave amplifier in our M-package enabling operation up to 95 GHz in a connectorized form. This amplifier provides typical +19 dBm output power, 11 dB gain making it suitable for driving mmWave mixers. Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Conditioning