Marki Microwave Signal Conditioning

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature
Marki Microwave Signal Conditioning A resistive 2-way power divider that features broadband operation from DC to 20 GHz. Resistive power dividers offer 6 dB nominal insertion loss and excellent amplitude and phase balance.
4Expected 10/29/2026
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers 0 Hz to 20 GHz 0 Hz to 20 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The T3-1040G is a high performance mixer featuring LO/RF from 10 to 40 GHz and IF from 1 to 18 GHz.
2Expected 10/29/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 GHz to 40 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz.
3Expected 9/11/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 12 GHz, 1 MHz to 4 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
1Expected 8/21/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixers 10 MHz to 20 GHz 10 MHz to 20 GHz Connector - 55 C + 100 C
Marki Microwave Signal Conditioning The ADM-8344 is a wideband distributed low noise amplifier capable of providing 18 dB gain and +27 dBm OIP3 from DC to 18 GHz and a low 1.4 dB typical noise figure from 4 to 7 GHz.
1Expected 1/1/2027
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A high-linearity amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM1-8096PC can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
1Expected 12/11/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth.
3Expected 10/30/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 200 kHz to 3 GHz 200 kHz to 3 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.
16On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 200 kHz to 6 GHz 200 kHz to 6 GHz 50 Ohms
Marki Microwave Signal Conditioning The BAL-0026 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 26.5 GHz bandwidth.
5On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 300 kHz to 26.5 GHz 300 kHz to 26.5 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning The BAL-0036 is a broadband balun, featuring high isolation and is hand-tuned for optimal phase and amplitude balance over a 300 kHz to 36 GHz bandwidth.
1Expected 11/6/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 300 kHz to 36 GHz 300 kHz to 36 GHz
Marki Microwave Signal Conditioning A broadband balun, hand-tuned for optimal phase and amplitude balance over a 200 kHz to 6 GHz bandwidth.
8On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 200 kHz to 6 GHz 200 kHz to 6 GHz 50 Ohms Connector
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
10Expected 11/13/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 6 GHz 500 kHz to 6 GHz SMD/SMT - 55 + 100 C
Marki Microwave Signal Conditioning A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 6 GHz bandwidth.
46On Order
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 kHz to 9 GHz 500 kHz to 9 GHz SMD/SMT
Marki Microwave Signal Conditioning The BT-0018 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance.
8Expected 12/11/2026
Min.: 1
Mult.: 1

Signal Conditioning Bias Tees 50 Ohms Connector
Marki Microwave Signal Conditioning The BT-0026SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 26 GHz bandwidth.
10Expected 12/25/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The BT-0035SMG is a packaged bias tee featuring excellent insertion loss and superior isolations over a broad 20 MHz to 35 GHz bandwidth.
20Expected 1/1/2027
Min.: 1
Mult.: 1

Signal Conditioning 10 MHz to 20 GHz 10 MHz to 20 GHz 30 V SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 12 GHz bandwidth.
69Expected 1/8/2027
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 12 GHz 500 kHz to 12 GHz 30 V 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning A packaged bias tee featuring excellent insertion loss and superior isolations over a broad 500 kHz to 26 GHz bandwidth.
10Expected 11/6/2026
Min.: 1
Mult.: 1

Signal Conditioning 500 kHz to 26 GHz 500 kHz to 26 GHz 30 V SMD/SMT + 100 C
Marki Microwave Signal Conditioning This coupler features a unique air-line construction that simultaneously enables extremely low loss, minimal return loss, and outstanding directivity throughout the entire frequency range to 50 GHz.
1Expected 10/23/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The CBR16-0003 offers the highest directivity of any standalone 3 GHz bridge coupler on the market. It provides an extremely high degree of measurement accuracy for forward power measurements, and can also be used to measure VSWR/return loss.
3On Order
Min.: 1
Mult.: 1

Signal Conditioning 200 kHz to 3 GHz 200 kHz to 3 GHz Connector
Marki Microwave Signal Conditioning A high-power GaAs Schottky diode signal limiter featuring high IP3 over a broad DC-10GHz bandwidth. It offers low insertion loss and excellent return loss from DC through X band and has a typical 1 dB compression point of 11 dBm.
229Expected 9/4/2026
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 10 GHz 0 Hz to 10 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The HLM-70CSP2 is a high-linearity GaAs Schottky diode signal limiter featuring high IP3 over a broad DC - 70GHz bandwidth. It offers low insertion loss and excellent return loss over a wide operating bandwidth.
15Expected 9/29/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MBALH-0R520CSP2 is a GaAs passive MMIC 1:1 balun that features excellent 32 dB common mode rejection over a 0.5 to 20 GHz operational bandwidth. It is footprint compatible with the 1:2 MBAL-0R520CSP2, offering flexibility in system design.
50Expected 12/11/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 500 MHz to 20 GHz 500 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Conditioning The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
1Expected 8/21/2026
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The MMIQ-0416H is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.
1Expected 10/23/2026
Min.: 1
Mult.: 1

Signal Conditioning