Chemi-Con V Series Varistors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 615VDC 750V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 895VDC 1100V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 7.5 kA 440 J 510 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 980VDC 1200V 6500A AEC-Q200 Non-Stocked
Min.: 500
Mult.: 500

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 22.5 mm 7.5 kA 480 J 450 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 75 J 5100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 860 VAC 1.22 kVDC 1.5 kV 2.44 kV 20 mm 7.5 kA 600 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 12 J 0.039 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 20 mm 10 kA 85 J 3900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 6500A AEC-Q200 Non-Stocked
Min.: 200
Mult.: 200

V MOVs PCB Mount Radial 1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 7.5 kA 720 J 340 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 20 mm 10 kA 100 J 2700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 7000A AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 10 kA 120 J 2300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 3 kA 17 J 0.028 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 21 J 0.024 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 21.5 mm 10 kA 160 J 1700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 1500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 20 mm 3 kA 30 J 0.019 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 2000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 21.5 mm 10 kA 36 J 0.017 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 505VDC 620V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 20 mm 7.5 kA 273 J 900 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 6500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 7.5 kA 300 J 750 pF - 40 C + 85 C Bulk