Chemi-Con V Series Varistors

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 410VDC 510V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12 mm 4.2 kA 67 J 330 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 505VDC 620V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 4.2 kA 67 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12 mm 4.2 kA 67 J 260 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12 mm 4.2 kA 70 J 235 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12 mm 4.2 kA 80 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 3000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12 mm 4.2 kA 90 J 195 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100V 10% Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 25 J 2700 pF - 40 C + 85 C
Chemi-Con Varistors 85VDC 100V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 6 kA 25 J 2700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 895VDC 1100V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 220 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 980VDC 1200V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 720 VAC 980 VDC 1.2 kV 1.95 kV 14 mm 5 kA 340 j 170 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 12VDC 15V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 8 VAC 12 VDC 15 V 30 V 14 mm 2 kA 3.6 J 0.0195 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 125VDC 150V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 1220VDC 1500V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 2 kA 4.3 J 0.0165 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 14 mm 6 kA 45 J 1650 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 1465VDC 1800V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 170VDC 200V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 14 mm 6 kA 50 J 950 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 2 kA 5.3 J 0.0135 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 2 kA 6.5 J 0.012 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 6 kA 90 J 550 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 410VDC 510V 5000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 14 mm 6 kA 136 J 390 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 14 mm 2 kA 13 J 7500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 1000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 560 VDC 68 V 135 V 14 mm 2 kA 16 J 6500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 4500A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk