2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 11In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
2J Antennas Antennas DEBA WIFI/BT 2.4 SMA RP 55In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk

2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAN 3In Stock
10Expected 10/29/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G Whip 3.9 dBi, 4 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount Screw SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 220 mm IP67 BAYONET Bulk
2J Antennas Antennas 380-470 MHz High Gain Antenna
1Expected 8/3/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas TETRA/UHF Antenna 380 MHz 470 MHz 2.2 dBi 50 Ohms 1.3:1 50 W - 40 C + 85 C 1 Band Screw Connector SMA Male 99 mm 60 mm 154 mm IP67, IP69 RG174 SHARK FIN
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA RA 20In Stock
40Expected 8/3/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.9 dBi, 2.7 dBi, - 1.5 dBi 50 Ohms 3.5:1, 5.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male Right Angle 829 MHz, 1.94 GHz, 2.6 GHz 44 mm DEBA Bulk
2J Antennas Antennas BAYONET 868MHZ/SIGFOX/LORA/LPWA/ 17In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 863 MHz 870 MHz LoRa ISM, Sigfox, ZigBee Whip 3.2 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 868 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 20In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas DEBA 4GLTE 450 SMA RA 40In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip - 1.5 dBi 50 Ohms 5.0:1 50 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 450 MHz 44 mm DEBA Bulk
2J Antennas Antennas BAYONET 2.4/5.0/WIFI/SIGFOX/LORA 8In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFI ISM, ZigBee Whip 1.5 dBi, 1.7 dBi 50 Ohms 1.5:1, 1.2:1 25 W - 40 C + 85 C 2 Band Wall Mount RP-SMA Male 2.4 GHz, 5 GHz 219 mm RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 433MHZ/SIGFOX/LORA/LPWA/ 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM, SIGFOX Whip 2.4 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 433 MHz 220 mm IP67 RG58 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND N F 9In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.3 dBi, 1.7 dBi, 2.3 dBi 50 Ohms 1.8:1, 1.5:1, 2.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector N Female 829 MHz, 1.94 GHz, 2.6 GHz 244 mm BAYONET Bulk
2J Antennas Antennas TWINS 4GLTE/3G/2G ARRAY WALL M 4In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 2.2 dBi, 3 dBi, 0.4 dBi 50 Ohms 2.4:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Wall Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 220 mm IP67 LL195 BAYONET Bulk

2J Antennas Antennas STELLAR 8IN1 5GNR/4G/3G/2G WIFI6 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 2.4 GHz/5 GHz/6 GHz 50 Ohms 25 W - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 198 mm 127 mm 51 mm IP67, IP69 D302,LL100 STELLAR Bulk

2J Antennas Antennas STELLAR 9IN1 5GNR/4G/3G/2G ADHES 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Straight 2.3 dBi, 2.5 dBi, 5.1 dBi 50 Ohms 1.9:1, 1.4:1, 1.8:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 83 mm 35 mm 13.3 mm IP67, IP69 LMR100 STELLAR Bulk

2J Antennas Antennas ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF 10In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 4× 5GNR MIMO 617 MHz 7.125 GHz 2G, 3G, 4G, 5G Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 25 W - 40 C + 85 C 6 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 199 mm 167 mm 53 mm IP67, IP69 D302 Bulk

2J Antennas Antennas ROOF 7IN1 5GNR/4G/3G/2G WIFI6 GN 9In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth 5G, 4G, 3G, 2G GPS/QZSS/Galileo, GLONASS LoRa, WiFi ISM, Sigfox, ZigBee 50 Ohms 24.3 mW, 25 W - 40 C + 85 C 7 Band Screw SMA Male, RP-SMA Male 788.5 MHz, 2.06 GHz, 2.45 GHz, 4.15 GHz, 5.422 GHz, 5.537 GHz, 5.625 GHz 199 mm 167 mm 54 mm IP67, IP69 Bulk
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
2J Antennas Antennas BAYONET 4GLTE/3G/2G WIDEBAND WAL 10In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 4.1 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 2.7:1, 2.3:1, 2.8:1 25 W - 40 C + 85 C 3 Band Wall Mount Screw SMA-Male 829 MHz, 1.94 GHz, 2.6 GHz 219 mm LL195 BAYONET Bulk
2J Antennas Antennas 5GNR/4G/3G/2G LOW-PROFILE SLEEK 11In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.4 dBi, 1 dBi, 2.5 dBi, 2.9 dBi 50 Ohms 1.8:1, 1.9:1, 2.6:1, 2.8:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 109 mm Bulk

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI 20In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 5GNR/4GLTE/3G/2G MIMO AD 24In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 2.8 dBi, 3.7 dBi, 6.3 dBi 50 Ohms 3.1:1, 2.1:1, 3.1:1, 3.0:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI 14In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas BLADE 2.4/5.0/6.0 WIFI6 HIGH GAI 50In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth LoRa, WiFi ISM, SigFox, ZigBee Swivel - 1.2 dB, - 0.7 dB, - 1.4 dB 50 Ohms 1.4:1; 1.7:1; 2:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz 135 mm 19 mm 10 mm Bulk

2J Antennas Antennas BLADE 5GNR/4G/3G/2G COMPACT HIGH 175In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 4.3 dB, - 3.8 dB, - 4.6 dB, - 3.8 dB 50 Ohms 2:1; 2.6:1; 2.3:1; 2.2:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 135 mm 19 mm 10 mm Bulk