Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Width Height Series Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 33uF 50V 20% SMD/SMT 220In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 75 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 47uF 6.3V 20% SMD/SMT 833In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 6.3 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 45 mA - 40 C + 85 C 6.6 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 4.7uF 16V 20% SMD/SMT 3.952In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 10uF 25V 20% SMD/SMT 1.684In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 25 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 27 mA - 40 C + 85 C 5.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 47uF 25V 20% SMD/SMT 589In Stock
900Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 900

47 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 56 mA - 40 C + 85 C 6.6 mm 7.7 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 10uF 35V 20% SMD/SMT 1.959In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 29 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 1uF 50V 20% SMD/SMT 3.670In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 8.4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 22uF 50V 20% SMD/SMT 433In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 60 mA - 40 C + 85 C 8.3 mm 10.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 10uF 6.3V 20% SMD/SMT 1.737In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 15 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 22uF 6.3V 20% SMD/SMT 461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 28 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 100uF 6.3V 20% SMD/SMT 683In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 85 mA - 40 C + 85 C 6.6 mm 7.7 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 10uF 10V 20% SMD/SMT 5.302In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 17 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 3.3uF 16V 20% SMD/SMT 2.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 16 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 22uF 16V 20% SMD/SMT 1.808In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 37 mA - 40 C + 85 C 5.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 100uF 16V 20% SMD/SMT 301In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 100 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 3.3uF 25V 20% SMD/SMT 1.092In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 25 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 12 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 4.7uF 25V 20% SMD/SMT 1.568In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 25 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 16 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 22uF 25V 20% SMD/SMT 530In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 25 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 40 mA - 40 C + 85 C 6.6 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 100uF 25V 20% SMD/SMT 14In Stock
1.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 130 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 2.2uF 35V 20% SMD/SMT 5.056In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 35 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 8.4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 47uF 35V 20% SMD/SMT 787In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 35 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 64 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 0.47uF 50V 20% SMD/SMT 3.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.47 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 4 mA - 40 C + 85 C 4.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 2.2uF 50V 20% SMD/SMT 1.618In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 50 VDC 4 mm (0.157 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 13 mA - 40 C + 85 C WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 4.7uF 50V 20% SMD/SMT 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uF 50 VDC 5 mm (0.197 in) 5.3 mm (0.209 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 20 mA - 40 C + 85 C 5.3 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Electrolytic Capacitors - SMD WCAP-ASNP 10uF 50V 20% SMD/SMT 1.703In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 50 VDC 6.3 mm (0.248 in) 5.5 mm (0.217 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 32 mA - 40 C + 85 C 6.6 mm 5.5 mm WCAP-ASNP Reel, Cut Tape, MouseReel