Dual Coil Power Inductors

Würth Elektronik offers a wide range of Coupled Inductors. The dual coil power inductors are available in shielded and unshielded (WE-DCT), flatwire, dual power choke, molded, energy harvesting, high voltage, and multi-turn ratio versions. Würth Elektronik Dual Coil Power Inductors feature an inductance range of 0.091µH to 470µH and a rated current of 0.3A to 28A.

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 3.3uH 0.040Ohm Strt 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 3.3 uH 3.3 uH 20 % 3.7 A 52 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 2.4uH 0.031Ohm Strt 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 2.4 uH 2.4 uH 20 % 4.2 A 42 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 6.8uH 0.102Ohm Strt 898In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 6.8 uH 6.8 uH 20 % 1.8 A 102 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 22uH 0.215Ohm Strt 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 22 uH 22 uH 20 % 800 mA 260 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMT Shielded Coupled Type M 2 x 33 uH IN=0.7 A RDC=0.5 Ohm 81In Stock
1.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 33 uH 33 uH 20 % 700 mA 400 mOhms, 500 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 1.8uH 0.025Ohm Strt 140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 1.8 uH 1.8 uH 20 % 4.7 A 34 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 4.7uH 0.052Ohm Strt 573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 4.7 uH 4.7 uH 20 % 1.55 A 64 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 8.2uH 0.11Ohm Strt 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 8.2 uH 8.2 uH 20 % 1.7 A 110 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 10uH 0.110Ohm Strt 1.103In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 10 uH 10 uH 20 % 1.1 A 120 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 5.6uH 0.095Ohm Strt Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

WE-DD 5.6 uH 5.6 uH 20 % 1.9 A 95 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel