Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 0.47 uH 10% IR = 200 mA RDC = 0.6 Ohms 1.615In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206 (3216 metric) 470 nH 10 % 200 mA 600 mOhms - 40 C + 85 C 25 125 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 2.2 uH 10% IR = 50 mA RDC = 0.6 Ohms 2.596In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1206 (3216 metric) 2.2 uH 10 % 50 mA 600 mOhms - 40 C + 85 C 45 58 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 1206 33 uH 10% IR = 25 mA RDC = 0.9 Ohms 2.734In Stock
6.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

1206 (3216 metric) 33 uH 10 % 25 mA 900 mOhms - 40 C + 85 C 35 13 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI 1206 0.22 uH 10% IR = 250 mA RDC = 0.4 Ohms Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

1206 (3216 metric) 220 nH 10 % 250 mA 400 mOhms - 40 C + 85 C 20 170 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ceramic WE-MI Reel, Cut Tape, MouseReel