PD0200WF60236BJ1

Vishay / Draloric
594-PD0200WF60236BJ1
PD0200WF60236BJ1

Mfr.:

Description:
Speciality Ceramic Capacitors 12KVP 6000pF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.436,35 € 4.309,05 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Speciality Ceramic Capacitors
RoHS: N
6000 pF
12 kVDC
Screw
45 mm (1.772 in)
RF Power Capacitors
R85
10 %
- 55 C
+ 100 C
200 mm
P.200
Bulk
Brand: Vishay / Draloric
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dissipation Factor DF: 0.05
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: RF Power Plate Capacitors Contoured Rim, Class 1 Ceramic
Voltage Rating AC: 12 kVAC
Voltage Rating DC: 12 kVDC
Unit Weight: 1,339 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.