5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2.379In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V
3.900Expected 6/9/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk