Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10.797In Stock
Min.: 1
Mult.: 1
Reel: 10.800

22 uF 80 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1.309In Stock
Min.: 1
Mult.: 1
Reel: 10.800

10 uF 100 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 8In Stock
10.800Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 10.800

4.7 uF 100 VDC SMD/SMT 6.3 mm 6.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

12 uF 80 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 80V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

47 uF 80 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 5.6uF 63V 20% 105C 2000H 6.3x6.3x5.8 Non-Stocked Lead-Time 25 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

5.6 uF 63 VDC SMD/SMT 6.3 mm 6.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 5.8 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

22 uF 63 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 63V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

33 uF 63 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.2 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 63V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

47 uF 63 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 100V 20% 105C 2000H 10.0x10.0x12.4 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
Reel: 10.800

22 uF 100 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 2.1 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel