Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
Welwyn Components / TT Electronics Thick Film Resistors - SMD 1.3K ohm 1% .125W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel CR 1.3 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability
Welwyn Components / TT Electronics Thick Film Resistors - SMD 24K ohm 1% .125W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel CR 24 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability
Welwyn Components / TT Electronics Thick Film Resistors - SMD 300 ohm 1% .125W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel CR 300 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability
Welwyn Components / TT Electronics Thick Film Resistors - SMD 30K ohm 1% .125W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel CR 30 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 100 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.6 mm (0.024 in) High Reliability
Welwyn Components / TT Electronics Thick Film Resistors - SMD 470K ohm 1% .25W Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
Reel CR 470 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) High Reliability