Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 100pF C0G 5% AEC-Q200 228.207In Stock
Min.: 1
Mult.: 1
Reel: 10.000

100 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 100pF 5% SOFT 0.50mm AEC-Q200 260.323In Stock
Min.: 1
Mult.: 1
Reel: 10.000

100 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 1000pF C0G 5% AEC-Q200 50.140In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1000 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 100pF C0G 5% AEC-Q200 99.311In Stock
Min.: 1
Mult.: 1
Reel: 10.000

100 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1000pF C0G 5% AEC-Q200 244.030In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 nF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.33nF 5% C0G AEC-Q200 111.200In Stock
Min.: 1
Mult.: 1
Reel: 10.000

330 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 470pF 5% SOFT C0G AEC-Q200 73.529In Stock
Min.: 1
Mult.: 1
Reel: 10.000

470 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 C0G 100V 1nF 5% SOFT C0G AEC-Q200 36.819In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1000 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 680pF 5% SOFT C0G AEC-Q200 21.380In Stock
Min.: 1
Mult.: 1
Reel: 10.000

680 pF 100 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 1pF C0G 0.25pF AEC-Q200 19.517In Stock
9.500Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 10.000

1 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 3pF C0G 0.25pF AEC-Q200 29.274In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4pF C0G 0.25pF AEC-Q200 6.704In Stock
20.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 10.000

4 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 6pF C0G 0.50pF AEC-Q200 46.427In Stock
Min.: 1
Mult.: 1
Reel: 10.000

6 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 7pF C0G 0.50pF AEC-Q200 28.304In Stock
10.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 10.000

7 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 100pF C0G 5% AEC-Q200 125.588In Stock
68.700Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 10.000

100 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1nF 5% C0G AEC-Q200 26.743In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 nF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 120pF C0G 5% AEC-Q200 51.838In Stock
Min.: 1
Mult.: 1
Reel: 10.000

120 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 18pF C0G 5% AEC-Q200 27.406In Stock
Min.: 1
Mult.: 1
Reel: 10.000

18 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 270pF C0G 5% AEC-Q200 36.338In Stock
Min.: 1
Mult.: 1
Reel: 10.000

270 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 2.2pF C0G 0.25pF AEC-Q200 20.373In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.2 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 39pF C0G 5% AEC-Q200 23.772In Stock
Min.: 1
Mult.: 1
Reel: 10.000

39 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 390pF C0G 5% AEC-Q200 117.676In Stock
Min.: 1
Mult.: 1
Reel: 10.000

390 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 3.3pF C0G 0.25pF AEC-Q200 24.783In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3.3 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.47nF 5% C0G AEC-Q200 4.010In Stock
10.000Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 10.000

470 pF 50 VDC C0G (NP0) 5 % 0402 1005 SMD/SMT Flexible (Soft) - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 4.7pF C0G 0.25pF AEC-Q200 16.347In Stock
10.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 10.000

4.7 pF 50 VDC C0G (NP0) 0.25 pF 0402 1005 SMD/SMT Standard - 55 C + 125 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel