TDK Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD IND, 0.1uH,18.4A,2.5mohm,-55-155C AEC-Q200
3.448Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 100 nH 20 % 2.88 mOhms 57.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.15uH,16.8A,3.0mohm,-55-155C AEC-Q200 3.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 150 nH 20 % 3.45 mOhms 23.2 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.22uH,14.7A,4.2mohm,-55-155C AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 220 nH 20 % 4.83 mOhms 24.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,12.5A,5.3mohm,-55-155C AEC-Q200
4.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 470 nH 20 % 6.1 mOhms 16.6 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.33uH,14.5A,4.1mohm,-55-155C AEC-Q200 2.000In Stock
2.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 330 nH 20 % 4.72 mOhms 17.9 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.68uH,11.0A,7.2mohm,-55-155C AEC-Q200 2.000In Stock
2.000Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 2.000

Shielded SMT Inductor 2120 (5351 metric) Shielded 680 nH 20 % 8.28 mOhms 14.8 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel