Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 1.3A, 10H, 390.5mO 470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 10 uH 20 % 1.3 A 390.5 mOhms 2.2 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 4.4A, 1 H, 35.2mO 135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 1 uH 20 % 4.4 A 35.2 mOhms 7.5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 5.4A, 0.47H, 23.1mO 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 470 nH 20 % 5.4 A 23.1 mOhms 9 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 1.6A, 6.8 H, 253mO
650Expected 4/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 6.8 uH 20 % 1.6 A 253 mOhms 2.9 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 3.8A, 1.5H, 46.2mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 1.5 uH 20 % 3.8 A 46.2 mOhms 6 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 3.2A, 2.2 H, 67.7mO Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 2.2 uH 20 % 3.2 A 67.7 mOhms 5.8 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.5A, 3.3H, 110mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 3.3 uH 20 % 2.5 A 110 mOhms 4.5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD 5.4mm x 5.1mm, -40 to +125 degC, 2.1A, 4.7 H, 155.1mO Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 5.4 mm x 5.1 mm x 1.2 mm Shielded 4.7 uH 20 % 2.1 A 155.1 mOhms 3.5 A - 40 C + 125 C Standard 5.4 mm 5.1 mm 1.2 mm Metal SPM-LR Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel
TDK Power Inductors - SMD - Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Shielded 20 % - 40 C + 105 C Standard SPM-CA02 Reel