Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200 22.426In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 1.05 Ohms 90 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 2MHz 20% 1608 AEC-Q200 23.957In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 4.7 uH 20 % 350 mA 500 mOhms 120 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1uH 10MHz 20% 1608 AEC-Q200 12.164In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 1 uH 20 % 600 mA 150 mOhms 190 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 22uH 2MHz 20% 1608 AEC-Q200 11.157In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 22 uH 20 % 150 mA 2.4 Ohms 55 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape
TDK RF Inductors - SMD 2.2uH 10MHz 20% 1608 AEC-Q200
7.887Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 4.000

Multilayer 0603 (1608 metric) Shielded 2.2 uH 20 % 500 mA 250 mOhms 130 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel