Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg 34.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT45B SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC 40.485In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT45B SMD/SMT 11 uH 600 Ohms 250 mA 600 mOhms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 84.897In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 1000ohms 22uH 200mA CAN-BUS AEC-Q200 150degC 13.648In Stock
25.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 2 Channel ACT45B SMD/SMT 22 uH 1.2 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes