Sumida Power Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Sumida Power Inductors - Leaded 5.1uH 4.6A 20% THRU HOLE INDUCTOR 213In Stock
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 5.1 uH 20 % 4.6 A 19.6 mOhms - 40 C + 100 C Standard PCB Mount 6 mm 10 mm Ferrite RCH106 Bulk
Sumida Power Inductors - Leaded 12uH 3.3A 20% THRU HOLE INDUCTOR Non-Stocked
Min.: 1
Mult.: 1

Wirewound Radial Unshielded 12 uH 20 % 3.3 A 44 mOhms - 40 C + 100 C Standard PCB Mount 6 mm 10 mm Ferrite RCH106 Bulk