SEI Stackpole Current Sense Resistors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.005 ohm, 1%, 5W Non-Stocked Lead-Time 17 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 5 mOhms 5 W 1 % 200 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.015 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 15 mOhms 5 W 1 % 75 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.02 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 20 mOhms 5 W 1 % 75 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.002 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 2 mOhms 5 W 1 % 100 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.003 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 3 mOhms 5 W 1 % 200 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.004 ohm, 1%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 4 mOhms 5 W 1 % 200 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.01 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 10 mOhms 5 W 5 % 75 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.015 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 15 mOhms 5 W 5 % 75 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.02 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 20 mOhms 5 W 5 % 75 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.004 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 4 mOhms 5 W 5 % 200 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200
SEI Stackpole Current Sense Resistors - SMD RES SHUNT, 2818, 0.005 ohm, 5%, 5W Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

Reel HCSM 5 mOhms 5 W 5 % 200 PPM / C 2818 7149 10.1 mm (0.398 in) 6.6 mm (0.26 in) 3.75 mm (0.148 in) - 55 C + 170 C Metal Alloy 2 Terminal SMD/SMT AEC-Q200