Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Qualification
ROHM Semiconductor Thick Film Resistors - SMD 1206 22Kohm 5% High VoltageAEC-Q200 10.309In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 22 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 2.7Mohm 5% High VoltageAEC-Q200 1.674In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 2.7 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 390Kohm 5% High VoltageAEC-Q200 3.442In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 390 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 2.7Kohm 5% High VoltageAEC-Q200 3.033In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 270 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 8.2Kohm 5% High VoltageAEC-Q200 3.944In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 8.2 kOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 2Kohm 1% High VoltageAEC-Q200 4.985In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 2 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 390Kohm 1% High VoltageAEC-Q200 3.586In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 390 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 3.9Mohm 1% High VoltageAEC-Q200 3.580In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 3.9 MOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 560Kohm 1% High VoltageAEC-Q200 3.990In Stock
5.000Expected 5/13/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 560 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD 1206 330ohm 5% High VoltageAEC-Q200 13.091In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 330 Ohms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200
ROHM Semiconductor Thick Film Resistors - SMD High-voltage Resistant Chip Resistor, 3216mm, 0.25W, 500V, +/-0.5%, 470,000 Ohm Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape LTR 470 kOhms 250 mW (1/4 W) 0.5 % 100 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade
ROHM Semiconductor Thick Film Resistors - SMD 1206 2.4Mohm 5% High VoltageAEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel ESR 2.4 MOhms 250 mW (1/4 W) 5 % 200 PPM / C - 55 C + 155 C 500 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade, Industrial Grade AEC-Q200