Quantic Evans Tantalum Capacitors - Wet

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Quantic Evans Tantalum Capacitors - Wet 010uF 20% 124V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
120000 uF 10 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 016uF 20% 803V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
80000 uF 16 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 025uF 20% 483V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
48000 uF 25 VDC Radial 25.4 mm 25 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 035uF 20% 303V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
30000 uF 35 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 050uF 20% 203V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
20000 uF 50 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 060uF 20% 123V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
12400 uF 60 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 075uF 20% 842V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Radial 25.4 mm 25.4 mm - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 100uF 20% 522V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
5200 uF 100 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 110uF 20% 402V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
4000 uF 110 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 125uF 20% 302V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
3000 uF 125 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.766 in - 55 C + 125 C TDB Bulk